RELAY POWER 3VDC 200MW PCB - DE1A-3V - Relays, I/O Modules
| Digi-Key Part Number | DE1A-3V-ND |
50 |
7.20000 |
Extended Price
360.00 |
| Manufacturer Part Number | DE1A-3V | |||
| Description | RELAY POWER 3VDC 200MW PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DE1A-3V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 10A @ 230VDC |
| Contact Rating @ Voltage | 10A @ 440VAC |
| Control Voltage | 3.000 VDC [Typ] |
| Coil Current | 66.60 mA [Nom] |
| Coil Resistance | 45.00 Ohms [Typ] |
| Control Off Voltage | 0.300 VDC [Min] |
| Control On Voltage | 2.10 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DE1A 3V DE1A3V |
DE1A-3V Specification Sheet
RELAY POWER 3VDC 200MW PCB - DE1A-3V (DE1A-3V-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY POWER 3VDC 200MW PCB - DE1A-3V
Order 'relay power 3vdc 200mw pcb - DE1A-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-3V-ND.
RELAY POWER 3VDC 200MW PCB - DE1A1B-3V
Order 'relay power 3vdc 200mw pcb - DE1A1B-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-3V-ND.
RELAY POWER 3VDC 200MW PCB - DE2A-3V
Order 'relay power 3vdc 200mw pcb - DE2A-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE2A-3V-ND.
RELAY POWER 12VDC 200MW PCB - DE1A-12V
Order 'relay power 12vdc 200mw pcb - DE1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-12V-ND.
RELAY POWER 24VDC 200MW PCB - DE1A-24V
Order 'relay power 24vdc 200mw pcb - DE1A-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-24V-ND.
RELAY POWER 4.5VDC 200MW PCB - DE1A-4.5V
Order 'relay power 4.5vdc 200mw pcb - DE1A-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-4.5V-ND.
RELAY POWER 48VDC 200MW PCB - DE1A-48V
Order 'relay power 48vdc 200mw pcb - DE1A-48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-48V-ND.
RELAY POWER 5VDC 200MW PCB - DE1A-5V
Order 'relay power 5vdc 200mw pcb - DE1A-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-5V-ND.
RELAY POWER 16VDC 200MW PCB - DE1A-6V
Order 'relay power 16vdc 200mw pcb - DE1A-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-6V-ND.
RELAY POWER 9VDC 200MW PCB - DE1A-9V
Order 'relay power 9vdc 200mw pcb - DE1A-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-9V-ND.
RELAY 5A 250VAC 3VDC 200MW PCB - PQ1A-3V
Order 'relay 5a 250vac 3vdc 200mw pcb - PQ1A-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number PQ1A-3V-ND.
RELAY POWER 12VDC 200MW PCB - DE1A1B-12V
Order 'relay power 12vdc 200mw pcb - DE1A1B-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-12V-ND.
RELAY POWER 24VDC 200MW PCB - DE1A1B-24V
Order 'relay power 24vdc 200mw pcb - DE1A1B-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-24V-ND.
RELAY POWER 4.5VDC 200MW PCB - DE1A1B-4.5V
Order 'relay power 4.5vdc 200mw pcb - DE1A1B-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-4.5V-ND.
RELAY POWER 48VDC 200MW PCB - DE1A1B-48V
Order 'relay power 48vdc 200mw pcb - DE1A1B-48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-48V-ND.
Send this link via E-Mail
Help With This Screen