CAP 820PF 100V CERAMIC MONO 5% - B37979G1821J054
| Digi-Key Part Number | 495-1019-3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B37979G1821J054 | |||
| Description | CAP 820PF 100V CERAMIC MONO 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B37979G1821J054 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 820pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B37979G1821J054 B37979G1821J054 495 1019 3 ND 49510193ND 495-1019-3 |
B37979G1821J054 Specification Sheet
CAP 820PF 100V CERAMIC MONO 5% - B37979G1821J054 (495-1019-3-ND)
Related parts :CAP 820PF 100V CERAMIC MONO 5% - B37979G1821J054
Order 'cap 820pf 100v ceramic mono 5% - B37979G1821J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1019-1-ND.
CAP 820PF 100V CERAMIC MONO 5% - B37979G1821J054
Order 'cap 820pf 100v ceramic mono 5% - B37979G1821J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1019-3-ND.
CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054
Order 'cap 10pf 100v ceramic mono 5% - B37979N1100J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1000-1-ND.
CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054
Order 'cap 10pf 100v ceramic mono 5% - B37979N1100J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1000-3-ND.
CAP 12PF 100V CERAMIC MONO 5% - B37979N1120J054
Order 'cap 12pf 100v ceramic mono 5% - B37979N1120J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1001-1-ND.
CAP 12PF 100V CERAMIC MONO 5% - B37979N1120J054
Order 'cap 12pf 100v ceramic mono 5% - B37979N1120J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1001-3-ND.
CAP 15PF 100V CERAMIC MONO 5% - B37979N1150J054
Order 'cap 15pf 100v ceramic mono 5% - B37979N1150J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1002-1-ND.
CAP 15PF 100V CERAMIC MONO 5% - B37979N1150J054
Order 'cap 15pf 100v ceramic mono 5% - B37979N1150J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1002-3-ND.
CAP 18PF 100V CERAMIC MONO 5% - B37979N1180J054
Order 'cap 18pf 100v ceramic mono 5% - B37979N1180J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1003-1-ND.
CAP 18PF 100V CERAMIC MONO 5% - B37979N1180J054
Order 'cap 18pf 100v ceramic mono 5% - B37979N1180J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1003-3-ND.
CAP 22PF 100V CERAMIC MONO 5% - B37979N1220J054
Order 'cap 22pf 100v ceramic mono 5% - B37979N1220J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1004-1-ND.
CAP 22PF 100V CERAMIC MONO 5% - B37979N1220J054
Order 'cap 22pf 100v ceramic mono 5% - B37979N1220J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1004-3-ND.
CAP 27PF 100V CERAMIC MONO 5% - B37979N1270J054
Order 'cap 27pf 100v ceramic mono 5% - B37979N1270J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1005-1-ND.
CAP 27PF 100V CERAMIC MONO 5% - B37979N1270J054
Order 'cap 27pf 100v ceramic mono 5% - B37979N1270J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1005-3-ND.
CAP 33PF 100V CERAMIC MONO 5% - B37979N1330J054
Order 'cap 33pf 100v ceramic mono 5% - B37979N1330J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1006-1-ND.
Send this link via E-Mail
Help With This Screen
