Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY AUTO 12VDC W/RES SEALED QC - CB1-T-R-12V - Relays, I/O Modules

Digi-Key Part Number CB1-T-R-12V-ND
Price Break
50
Unit Price
4.94000
Extended Price
247.00
Manufacturer Part NumberCB1-T-R-12V
DescriptionRELAY AUTO 12VDC W/RES SEALED QC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCB1-T-R-12V
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Relay TypeNon Latching- Standard
Relay TypeAutomotive
Termination StyleQuick Connect
CircuitSPDT
Contact Rating @ Voltage40A @ 14VDC
Control Voltage12.000 VDC [Typ]
Coil Current117.00 mA [Nom]
Coil Resistance103.00 Ohms [Typ]
Control Off Voltage4.200 VDC [Min]
Control On Voltage7.00 VDC [Max]
SealingDust-sealed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB1 T R 12V
CB1TR12V

CB1-T-R-12V Specification Sheet

Image of RELAY AUTO 12VDC W/RES SEALED QC - CB1-T-R-12V

RELAY AUTO 12VDC W/RES SEALED QC - CB1-T-R-12V (CB1-T-R-12V-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY AUTO 12VDC W/RES SEALED QC - CB1-T-R-12V
 Order 'relay auto 12vdc w/res sealed qc - CB1-T-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-T-R-12V-ND.
RELAY AUTO 12VDC W/RES SEALED QC - CB1-R-12V
 Order 'relay auto 12vdc w/res sealed qc - CB1-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2161-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1-R-M-12V
 Order 'relay auto 12vdc w/res seal brkt - CB1-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2163-ND.
RELAY AUTO 12VDC W/RES SEAL PCB - CB1-R-P-12V
 Order 'relay auto 12vdc w/res seal pcb - CB1-R-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-R-P-12V-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1-R-SM-12V
 Order 'relay auto 12vdc w/res seal brkt - CB1-R-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2164-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1-R-WM-12V
 Order 'relay auto 12vdc w/res seal brkt - CB1-R-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-R-WM-12V-ND.
RELAY AUTO 12VDC W/RES SEALED QC - CB1A-R-12V
 Order 'relay auto 12vdc w/res sealed qc - CB1A-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2169-ND.
RELAY AUTO 12VDC W/DIO SEAL QC - CB1-D-12V
 Order 'relay auto 12vdc w/dio seal qc - CB1-D-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2159-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1-WM-12V
 Order 'relay auto 12vdc w/res seal brkt - CB1-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2165-ND.
RELAY AUTO 12VDC W/RES SEALED QC - CM1A-R-12V
 Order 'relay auto 12vdc w/res sealed qc - CM1A-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1A-R-12V-ND.
RELAY AUTO 12VDC W/RES SEALED QC - CM1-R-12V
 Order 'relay auto 12vdc w/res sealed qc - CM1-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2185-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1AF-T-R-12V
 Order 'relay auto 12vdc w/res flux qc - CB1AF-T-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-T-R-12V-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1AH-R-M-12V
 Order 'relay auto 12vdc w/res seal brkt - CB1AH-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AH-R-M-12V-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1A-R-M-12V
 Order 'relay auto 12vdc w/res seal brkt - CB1A-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2171-ND.
RELAY AUTO 12VDC W/RES SEAL PCB - CB1A-R-P-12V
 Order 'relay auto 12vdc w/res seal pcb - CB1A-R-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-P-12V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY AUTO 12VDC W/RES SEALED QC - CB1-R-12V Next: RELAY AUTO 12VDC W/RES SEALED QC - CB1A-R-12V