RELAY AUTO 24VDC W/RES SEAL BRKT - CB1-R-SM-24V
| Digi-Key Part Number | CB1-R-SM-24V-ND |
50 |
4.28000 |
Extended Price
214.00 |
| Manufacturer Part Number | CB1-R-SM-24V | |||
| Description | RELAY AUTO 24VDC W/RES SEAL BRKT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1-R-SM-24V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Automotive |
| Termination Style | Quick Connect |
| Circuit | SPDT |
| Contact Rating @ Voltage | 28 A @ 20VDC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 75.00 mA [Nom] |
| Coil Resistance | 320.00 Ohms [Typ] |
| Control Off Voltage | 8.400 VDC [Min] |
| Control On Voltage | 14.00 VDC [Max] |
| Sealing | Dust-sealed |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1 R SM 24V CB1RSM24V |
CB1-R-SM-24V Specification Sheet
RELAY AUTO 24VDC W/RES SEAL BRKT - CB1-R-SM-24V (CB1-R-SM-24V-ND)
Related parts:RELAY AUTO 24VDC W/RES SEAL BRKT - CB1-R-SM-24V
Order 'relay auto 24vdc w/res seal brkt - CB1-R-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-R-SM-24V-ND.
RELAY AUTO 24VDC W/RES SEAL BRKT - CB1A-R-SM-24V
Order 'relay auto 24vdc w/res seal brkt - CB1A-R-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-SM-24V-ND.
RELAY AUTO 24VDC W/DIO SEAL BRKT - CB1-D-SM-24V
Order 'relay auto 24vdc w/dio seal brkt - CB1-D-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-D-SM-24V-ND.
RELAY AUTO 24VDC W/RES SEAL BRKT - CB1-R-M-24V
Order 'relay auto 24vdc w/res seal brkt - CB1-R-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-R-M-24V-ND.
RELAY AUTO 24VDC W/RES SEAL BRKT - CB1-R-WM-24V
Order 'relay auto 24vdc w/res seal brkt - CB1-R-WM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-R-WM-24V-ND.
RELAY AUTO 24VDC W/DIO SEAL BRKT - CB1A-D-SM-24V
Order 'relay auto 24vdc w/dio seal brkt - CB1A-D-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-D-SM-24V-ND.
RELAY AUTO 24VDC W/RES FLUX BRKT - CB1AF-R-SM-24V
Order 'relay auto 24vdc w/res flux brkt - CB1AF-R-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-SM-24V-ND.
RELAY AUTO 24VDC W/RES SEAL BRKT - CB1A-R-M-24V
Order 'relay auto 24vdc w/res seal brkt - CB1A-R-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-M-24V-ND.
RELAY AUTO 24VDC W/RES SEAL BRKT - CB1A-R-WM-24V
Order 'relay auto 24vdc w/res seal brkt - CB1A-R-WM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-WM-24V-ND.
RELAY AUTO 24VDC W/DIO SEAL BRKT - CB1-D-M-24V
Order 'relay auto 24vdc w/dio seal brkt - CB1-D-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-D-M-24V-ND.
RELAY AUTO 24VDC W/DIO SEAL BRKT - CB1-D-WM-24V
Order 'relay auto 24vdc w/dio seal brkt - CB1-D-WM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-D-WM-24V-ND.
RELAY AUTO 24VDC W/RES FLUX BRKT - CB1F-R-SM-24V
Order 'relay auto 24vdc w/res flux brkt - CB1F-R-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-R-SM-24V-ND.
RELAY AUTO 24VDC W/RES SEAL PCB - CB1-R-P-24V
Order 'relay auto 24vdc w/res seal pcb - CB1-R-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-R-P-24V-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1-R-SM-12V
Order 'relay auto 12vdc w/res seal brkt - CB1-R-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2164-ND.
RELAY AUTO 24VDC W/RES SEAL QC - CB1-T-R-24V
Order 'relay auto 24vdc w/res seal qc - CB1-T-R-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-T-R-24V-ND.
Send this link via E-Mail
Help With This Screen