RELAY AUTO 12VDC FLUX BRKT TYPE - CB1F-T-M-12V
| Digi-Key Part Number | CB1F-T-M-12V-ND |
50 |
4.50000 |
Extended Price
225.00 |
| Manufacturer Part Number | CB1F-T-M-12V | |||
| Description | RELAY AUTO 12VDC FLUX BRKT TYPE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1F-T-M-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Automotive |
| Termination Style | Quick Connect |
| Circuit | SPDT |
| Contact Rating @ Voltage | 40A @ 14VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 117.00 mA [Nom] |
| Coil Resistance | 103.00 Ohms [Typ] |
| Control Off Voltage | 4.200 VDC [Min] |
| Control On Voltage | 7.00 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1F T M 12V CB1FTM12V |
CB1F-T-M-12V Specification Sheet
RELAY AUTO 12VDC FLUX BRKT TYPE - CB1F-T-M-12V (CB1F-T-M-12V-ND)
Related parts:RELAY AUTO 12VDC FLUX BRKT TYPE - CB1F-T-M-12V
Order 'relay auto 12vdc flux brkt type - CB1F-T-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-M-12V-ND.
RELAY AUTO 12VDC FLUX BRKT TYPE - CB1F-M-12V
Order 'relay auto 12vdc flux brkt type - CB1F-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-M-12V-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CB1F-T-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1F-T-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-P-12V-ND.
RELAY AUTO 12VDC SEAL BRKT TYPE - CB1A-M-12V
Order 'relay auto 12vdc seal brkt type - CB1A-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1828-ND.
RELAY AUTO 12VDC SEAL BRKT TYPE - CB1-M-12V
Order 'relay auto 12vdc seal brkt type - CB1-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1830-ND.
RELAY AUTO 12VDC FLUX-RES QC - CB1F-12V
Order 'relay auto 12vdc flux-res qc - CB1F-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2179-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CB1F-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1F-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2180-ND.
RELAY AUTO 12VDC FLUX W/BRACKET - CB1F-SM-12V
Order 'relay auto 12vdc flux w/bracket - CB1F-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-SM-12V-ND.
RELAY AUTO 12VDC FLUX-RES QC - CB1F-T-12V
Order 'relay auto 12vdc flux-res qc - CB1F-T-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-12V-ND.
RELAY AUTO 12VDC FLUX-RES W/BRKT - CB1F-WM-12V
Order 'relay auto 12vdc flux-res w/brkt - CB1F-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-WM-12V-ND.
RELAY AUTO 12VDC FLUX-RES BRKT - CB1AF-M-12V
Order 'relay auto 12vdc flux-res brkt - CB1AF-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-M-12V-ND.
RELAY AUTO 12VDC FLUX-RES W/BRKT - CB1AF-WM-12V
Order 'relay auto 12vdc flux-res w/brkt - CB1AF-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-WM-12V-ND.
RELAY AUTO 12VDC FLUX-RES QC - CB1AF-12V
Order 'relay auto 12vdc flux-res qc - CB1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2172-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CB1AF-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1AF-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2175-ND.
RELAY AUTO 12VDC FLUX W/BRACKET - CB1AF-SM-12V
Order 'relay auto 12vdc flux w/bracket - CB1AF-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-SM-12V-ND.
Send this link via E-Mail
Help With This Screen