RELAY AUTO 12VDC W/RES FLUX QC - CB1F-R-12V - Relays, I/O Modules
| Digi-Key Part Number | 255-2181-ND |
1 25 50 100 500 1000 5000 10000 25000 |
4.41000 4.05000 3.60000 3.06000 2.70000 2.61000 2.52000 2.39400 2.34000 |
Extended Price
4.41 101.25 180.00 306.00 1350.00 2610.00 12600.00 23940.00 58500.00 |
| Manufacturer Part Number | CB1F-R-12V | |||
| Description | RELAY AUTO 12VDC W/RES FLUX QC | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1F-R-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Automotive |
| Mounting Type | Socket |
| Termination Style | .250" Quick Connect |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 40A @ 14VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 117.00 mA [Nom] |
| Coil Resistance | 103.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 7.00 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Sealing | Flux-sealed |
| Control Range | 7.000 VDC [Min] |
| Control Range | 16.000 VDC [Max] |
| Height | 25.000 mm [Typ] |
| Length | 26.000 mm [Typ] |
| Width | 22.000 mm [Typ] |
| Packaging | Bulk |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 1000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1F R 12V CB1FR12V 255 2181 ND 2552181ND 255-2181 |
CB1F-R-12V Specification Sheet
RELAY AUTO 12VDC W/RES FLUX QC - CB1F-R-12V (255-2181-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY AUTO 12VDC W/RES FLUX QC - CB1F-R-12V
Order 'relay auto 12vdc w/res flux qc - CB1F-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2181-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1F-T-R-12V
Order 'relay auto 12vdc w/res flux qc - CB1F-T-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-R-12V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1AF-R-12V
Order 'relay auto 12vdc w/res flux qc - CB1AF-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-12V-ND.
RELAY AUTO 12VDC HT-RES FLUX QC - CB1AHF-M-12V
Order 'relay auto 12vdc ht-res flux qc - CB1AHF-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AHF-M-12V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1AHF-R-12V
Order 'relay auto 12vdc w/res flux qc - CB1AHF-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AHF-R-12V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CM1AF-R-12V
Order 'relay auto 12vdc w/res flux qc - CM1AF-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1AF-R-12V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CM1F-R-12V
Order 'relay auto 12vdc w/res flux qc - CM1F-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1F-R-12V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1AF-T-R-12V
Order 'relay auto 12vdc w/res flux qc - CB1AF-T-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-T-R-12V-ND.
RELAY AUTO 12VDC HT-RES FLUX QC - CB1AHF-12V
Order 'relay auto 12vdc ht-res flux qc - CB1AHF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AHF-12V-ND.
RELAY AUTO 12VDC W/RES FLUX BRKT - CB1F-R-M-12V
Order 'relay auto 12vdc w/res flux brkt - CB1F-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-R-M-12V-ND.
RELAY AUTO 12VDC W/RES FLUX PCB - CB1F-R-P-12V
Order 'relay auto 12vdc w/res flux pcb - CB1F-R-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-R-P-12V-ND.
RELAY AUTO 12VDC W/RES FLUX BRKT - CB1F-R-SM-12V
Order 'relay auto 12vdc w/res flux brkt - CB1F-R-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-R-SM-12V-ND.
RELAY AUTO 12VDC W/RES FLUX BRKT - CB1F-R-WM-12V
Order 'relay auto 12vdc w/res flux brkt - CB1F-R-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-R-WM-12V-ND.
RELAY AUTO 12VDC W/DIODE FLUX QC - CB1F-T-D-12V
Order 'relay auto 12vdc w/diode flux qc - CB1F-T-D-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-D-12V-ND.
RELAY AUTO 12VDC W/RES FLUX BRKT - CB1F-T-R-M-12V
Order 'relay auto 12vdc w/res flux brkt - CB1F-T-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-R-M-12V-ND.
Send this link via E-Mail
Help With This Screen