Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-D-M-12V
RELAY AUTO 12VDC W/DIO FLUX BRKT - CB1F-D-M-12V
| Digi-Key Part Number | 255-2729-ND |
1 25 50 100 500 1000 5000 10000 25000 |
4.80000 4.41000 3.92000 3.33200 2.94000 2.84200 2.74400 2.60680 2.54800 |
Extended Price
4.80 110.25 196.00 333.20 1470.00 2842.00 13720.00 26068.00 63700.00 |
| Manufacturer Part Number | CB1F-D-M-12V | |||
| Description | RELAY AUTO 12VDC W/DIO FLUX BRKT | |||
| Quantity Available | 450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1F-D-M-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 40A @ 12VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 7 VDC |
| Coil Current | 117mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1F D M 12V CB1FDM12V 255 2729 ND 2552729ND 255-2729 |
CB1F-D-M-12V Specification Sheet
RELAY AUTO 12VDC W/DIO FLUX BRKT - CB1F-D-M-12V (255-2729-ND)
Related parts Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-D-M-12VAutomotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-D-M-12V
Order 'relay auto 12vdc w/dio flux brkt - CB1F-D-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2729-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-D-SM-12V
Order 'relay auto 12vdc w/dio flux brkt - CB1F-D-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-D-SM-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-D-WM-12V
Order 'relay auto 12vdc w/dio flux brkt - CB1F-D-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-D-WM-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-T-D-M-12V
Order 'relay auto 12vdc w/dio flux brkt - CB1F-T-D-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-D-M-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-D-P-12V
Order 'relay auto 12vdc w/dio flux pcb - CB1F-D-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-D-P-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-R-M-12V
Order 'relay auto 12vdc w/res flux brkt - CB1F-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-R-M-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-R-SM-12V
Order 'relay auto 12vdc w/res flux brkt - CB1F-R-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-R-SM-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-R-WM-12V
Order 'relay auto 12vdc w/res flux brkt - CB1F-R-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2733-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1AF-D-M-12V
Order 'relay auto 12vdc w/dio flux brkt - CB1AF-D-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-D-M-12V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1AF-D-SM-12V
Order 'relay auto 12vdc w/dio flux brkt - CB1AF-D-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-D-SM-12V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1AF-D-WM-12V
Order 'relay auto 12vdc w/dio flux brkt - CB1AF-D-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-D-WM-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-T-D-P-12V
Order 'relay auto 12vdc w/dio flux pcb - CB1F-T-D-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-D-P-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-T-R-M-12V
Order 'relay auto 12vdc w/res flux brkt - CB1F-T-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-R-M-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-R-P-12V
Order 'relay auto 12vdc w/res flux pcb - CB1F-R-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-R-P-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-T-D-12V
Order 'relay auto 12vdc w/diode flux qc - CB1F-T-D-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-D-12V-ND.
Options for Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-D-M-12V
Send this link via E-Mail
Help With This Screen
