RELAY AUTO 24VDC W/DIO FLUX QC - CB1F-D-24V - Relays
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 24VDC 24VDC CB1F-D-24V
| Digi-Key Part Number | CB1F-D-24V-ND |
50 |
3.98000 |
Extended Price
199.00 |
| Manufacturer Part Number | CB1F-D-24V | |||
| Description | RELAY AUTO 24VDC W/DIO FLUX QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1F-D-24V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Socket |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 20A @ 24VDC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 14 VDC |
| Coil Current | 75mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1F D 24V CB1FD24V |
CB1F-D-24V Specification Sheet
RELAY AUTO 24VDC W/DIO FLUX QC - CB1F-D-24V (CB1F-D-24V-ND) - Relays
Related parts Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 24VDC 24VDC CB1F-D-24VRELAY AUTO 24VDC W/DIO FLUX QC - CB1F-D-24V
Order 'relay auto 24vdc w/dio flux qc - CB1F-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-D-24V-ND.
RELAY AUTO 24VDC W/DIO FLUX QC - CB1F-T-D-24V
Order 'relay auto 24vdc w/dio flux qc - CB1F-T-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-D-24V-ND.
RELAY AUTO 24VDC W/RES FLUX QC - CB1F-R-24V
Order 'relay auto 24vdc w/res flux qc - CB1F-R-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2732-ND.
RELAY AUTO 24VDC W/DIO FLUX BRKT - CB1F-D-M-24V
Order 'relay auto 24vdc w/dio flux brkt - CB1F-D-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-D-M-24V-ND.
RELAY AUTO 24VDC W/DIO FLUX PCB - CB1F-D-P-24V
Order 'relay auto 24vdc w/dio flux pcb - CB1F-D-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-D-P-24V-ND.
RELAY AUTO 24VDC W/DIO FLUX BRKT - CB1F-D-SM-24V
Order 'relay auto 24vdc w/dio flux brkt - CB1F-D-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-D-SM-24V-ND.
RELAY AUTO 24VDC W/DIO FLUX BRKT - CB1F-D-WM-24V
Order 'relay auto 24vdc w/dio flux brkt - CB1F-D-WM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-D-WM-24V-ND.
RELAY AUTO 24VDC W/DIO FLUX BRKT - CB1F-T-D-M-24V
Order 'relay auto 24vdc w/dio flux brkt - CB1F-T-D-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-D-M-24V-ND.
RELAY AUTO 24VDC W/DIO FLUX PCB - CB1F-T-D-P-24V
Order 'relay auto 24vdc w/dio flux pcb - CB1F-T-D-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-D-P-24V-ND.
RELAY AUTO 24VDC W/RES FLUX QC - CB1F-T-R-24V
Order 'relay auto 24vdc w/res flux qc - CB1F-T-R-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-R-24V-ND.
RELAY AUTO 24VDC W/DIO SEAL QC - CB1A-D-24V
Order 'relay auto 24vdc w/dio seal qc - CB1A-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2167-ND.
RELAY AUTO 24VDC W/DIODE FLUX QC - CB1AF-D-24V
Order 'relay auto 24vdc w/diode flux qc - CB1AF-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-D-24V-ND.
RELAY AUTO 24VDC W/RES FLUX QC - CB1AF-R-24V
Order 'relay auto 24vdc w/res flux qc - CB1AF-R-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-24V-ND.
RELAY AUTO 24VDC W/DIO SEAL QC - CB1-D-24V
Order 'relay auto 24vdc w/dio seal qc - CB1-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2160-ND.
RELAY AUTO 24VDC W/DIO SEAL QC - CM1-D-24V
Order 'relay auto 24vdc w/dio seal qc - CM1-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1-D-24V-ND.
Options for Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 24VDC 24VDC CB1F-D-24V
Send this link via E-Mail
Help With This Screen
