RELAY AUTO SPDT 40A 12VDC - CB1F-D-12V - Relays
| Digi-Key Part Number | CB1F-D-12V-ND |
50 |
3.80000 |
Extended Price
190.00 |
| Manufacturer Part Number | CB1F-D-12V | |||
| Description | RELAY AUTO SPDT 40A 12VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1F-D-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Socket |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 40A @ 12VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 7 VDC |
| Coil Current | 117mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1F D 12V CB1FD12V |
CB1F-D-12V Specification Sheet
RELAY AUTO SPDT 40A 12VDC - CB1F-D-12V (CB1F-D-12V-ND) - Relays
Related parts Relays :RELAY AUTO SPDT 40A 12VDC - CB1F-D-12V
Order 'relay auto spdt 40a 12vdc - CB1F-D-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-D-12V-ND.
RELAY AUTO SPDT 20A 12VDC PCB - CP1-12V
Order 'relay auto spdt 20a 12vdc pcb - CP1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1939-ND.
RELAY PWR SPDT 10A 12VDC PCB - JQ1P-12V
Order 'relay pwr spdt 10a 12vdc pcb - JQ1P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1704-ND.
RELAY AUTO TWIN POWER 12VDC PCB - CF2-12V
Order 'relay auto twin power 12vdc pcb - CF2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2182-ND.
RELAY TELCOM SPDT 1A 12VDC PCB - HY1-12V
Order 'relay telcom spdt 1a 12vdc pcb - HY1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1093-ND.
RELAY AUTO SPST 20A 12VDC PCB - CP1A-12V
Order 'relay auto spst 20a 12vdc pcb - CP1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1940-ND.
RELAY AUTO SPDT 40A 12VDC PCB - G8PE-1C4 DC12
Order 'relay auto spdt 40a 12vdc pcb - G8PE-1C4 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2779-ND.
RELAY AUTO 12VDC SPDT PCB SEALED - CB1-P-12V
Order 'relay auto 12vdc spdt pcb sealed - CB1-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1832-ND.
RELAY AUTO 12VDC FLUX-RES QC - CB1F-12V
Order 'relay auto 12vdc flux-res qc - CB1F-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2179-ND.
RELAY AUTO 12VDC W/DIO FLUX BRKT - CB1F-D-M-12V
Order 'relay auto 12vdc w/dio flux brkt - CB1F-D-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2729-ND.
RELAY AUTO 12VDC W/DIO FLUX PCB - CB1F-D-P-12V
Order 'relay auto 12vdc w/dio flux pcb - CB1F-D-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-D-P-12V-ND.
RELAY AUTO 12VDC W/DIO FLUX BRKT - CB1F-D-SM-12V
Order 'relay auto 12vdc w/dio flux brkt - CB1F-D-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-D-SM-12V-ND.
RELAY AUTO 12VDC W/DIO FLUX BRKT - CB1F-D-WM-12V
Order 'relay auto 12vdc w/dio flux brkt - CB1F-D-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-D-WM-12V-ND.
RELAY AUTO 12VDC FLUX BRKT TYPE - CB1F-M-12V
Order 'relay auto 12vdc flux brkt type - CB1F-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2730-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CB1F-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1F-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2180-ND.
Send this link via E-Mail
Help With This Screen
