Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-D-P-12V
RELAY AUTO 12VDC W/DIO SEAL PCB - CB1-D-P-12V
| Digi-Key Part Number | CB1-D-P-12V-ND |
50 |
3.84000 |
Extended Price
192.00 |
| Manufacturer Part Number | CB1-D-P-12V | |||
| Description | RELAY AUTO 12VDC W/DIO SEAL PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1-D-P-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 40A @ 12VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 7 VDC |
| Coil Current | 117mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1 D P 12V CB1DP12V |
CB1-D-P-12V Specification Sheet
RELAY AUTO 12VDC W/DIO SEAL PCB - CB1-D-P-12V (CB1-D-P-12V-ND)
Related parts Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-D-P-12VAutomotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-D-P-12V
Order 'relay auto 12vdc w/dio seal pcb - CB1-D-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-D-P-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-D-M-12V
Order 'relay auto 12vdc w/dio seal brkt - CB1-D-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-D-M-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-D-SM-12V
Order 'relay auto 12vdc w/dio seal brkt - CB1-D-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-D-SM-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-D-WM-12V
Order 'relay auto 12vdc w/dio seal brkt - CB1-D-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-D-WM-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-R-P-12V
Order 'relay auto 12vdc w/res seal pcb - CB1-R-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-R-P-12V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1A-D-P-12V
Order 'relay auto 12vdc w/dio seal pcb - CB1A-D-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2168-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 12VDC 12VDC CM1A-D-P-12V
Order 'relay auto 12vdc w/dio seal pcb - CM1A-D-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1A-D-P-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 12VDC 12VDC CM1-D-P-12V
Order 'relay auto 12vdc w/dio seal pcb - CM1-D-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1-D-P-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-D-12V
Order 'relay auto 12vdc w/dio seal qc - CB1-D-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2159-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-T-D-SM-12V
Order 'relay auto 12vdc w/dio seal brkt - CB1-T-D-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-T-D-SM-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-T-D-WM-12V
Order 'relay auto 12vdc w/dio seal brkt - CB1-T-D-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-T-D-WM-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-R-M-12V
Order 'relay auto 12vdc w/res seal brkt - CB1-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2163-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-R-SM-12V
Order 'relay auto 12vdc w/res seal brkt - CB1-R-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2164-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-R-WM-12V
Order 'relay auto 12vdc w/res seal brkt - CB1-R-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-R-WM-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-T-R-12V
Order 'relay auto 12vdc w/res sealed qc - CB1-T-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-T-R-12V-ND.
Options for Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-D-P-12V
Send this link via E-Mail
Help With This Screen
