RELAY AUTO 12VDC W/RES SEAL PCB - CB1A-R-P-12V - Relays, I/O Modules
| Digi-Key Part Number | CB1A-R-P-12V-ND |
50 |
3.48000 |
Extended Price
174.00 |
| Manufacturer Part Number | CB1A-R-P-12V | |||
| Description | RELAY AUTO 12VDC W/RES SEAL PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1A-R-P-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Automotive |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 40A @ 14VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 117.00 mA [Nom] |
| Coil Resistance | 103.00 Ohms [Typ] |
| Control Off Voltage | 4.200 VDC [Min] |
| Control On Voltage | 7.00 VDC [Max] |
| Sealing | Dust-sealed |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1A R P 12V CB1ARP12V |
CB1A-R-P-12V Specification Sheet
RELAY AUTO 12VDC W/RES SEAL PCB - CB1A-R-P-12V (CB1A-R-P-12V-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY AUTO 12VDC W/RES SEAL PCB - CB1A-R-P-12V
Order 'relay auto 12vdc w/res seal pcb - CB1A-R-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-P-12V-ND.
RELAY AUTO 12VDC W/DIO SEAL PCB - CB1A-D-P-12V
Order 'relay auto 12vdc w/dio seal pcb - CB1A-D-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2168-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1A-R-M-12V
Order 'relay auto 12vdc w/res seal brkt - CB1A-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2171-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1A-R-SM-12V
Order 'relay auto 12vdc w/res seal brkt - CB1A-R-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-SM-12V-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1A-R-WM-12V
Order 'relay auto 12vdc w/res seal brkt - CB1A-R-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-WM-12V-ND.
RELAY AUTO 12VDC W/RES SEAL PCB - CB1-R-P-12V
Order 'relay auto 12vdc w/res seal pcb - CB1-R-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-R-P-12V-ND.
RELAY AUTO 12VDC W/RES SEAL PCB - CM1A-R-P-12V
Order 'relay auto 12vdc w/res seal pcb - CM1A-R-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1A-R-P-12V-ND.
RELAY AUTO 12VDC W/RES SEAL PCB - CM1-R-P-12V
Order 'relay auto 12vdc w/res seal pcb - CM1-R-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2186-ND.
RELAY AUTO 12VDC W/RES SEALED QC - CB1A-R-12V
Order 'relay auto 12vdc w/res sealed qc - CB1A-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2169-ND.
RELAY AUTO 12VDC W/DIO SEAL BRKT - CB1A-D-M-12V
Order 'relay auto 12vdc w/dio seal brkt - CB1A-D-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-D-M-12V-ND.
RELAY AUTO 12VDC W/DIO SEAL BRKT - CB1A-D-SM-12V
Order 'relay auto 12vdc w/dio seal brkt - CB1A-D-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-D-SM-12V-ND.
RELAY AUTO 12VDC W/DIO SEAL BRKT - CB1A-D-WM-12V
Order 'relay auto 12vdc w/dio seal brkt - CB1A-D-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-D-WM-12V-ND.
RELAY AUTO 12VDC W/RES FLUX PCB - CB1AF-R-P-12V
Order 'relay auto 12vdc w/res flux pcb - CB1AF-R-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-P-12V-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1AH-R-M-12V
Order 'relay auto 12vdc w/res seal brkt - CB1AH-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AH-R-M-12V-ND.
RELAY AUTO 24VDC W/RES SEAL PCB - CB1A-R-P-24V
Order 'relay auto 24vdc w/res seal pcb - CB1A-R-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-P-24V-ND.
Send this link via E-Mail
Help With This Screen