RELAY AUTO 12VDC W/RES SEAL BRKT - CB1A-R-M-12V - Relays
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1A-R-M-12V
| Digi-Key Part Number | 255-2171-ND |
1 25 50 100 500 1000 5000 10000 25000 |
4.39000 4.02760 3.58000 3.04300 2.68500 2.59550 2.50600 2.38070 2.32700 |
Extended Price
4.39 100.69 179.00 304.30 1342.50 2595.50 12530.00 23807.00 58175.00 |
| Manufacturer Part Number | CB1A-R-M-12V | |||
| Description | RELAY AUTO 12VDC W/RES SEAL BRKT | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1A-R-M-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 40A @ 12VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 7 VDC |
| Coil Current | 134mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1A R M 12V CB1ARM12V 255 2171 ND 2552171ND 255-2171 |
CB1A-R-M-12V Specification Sheet
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1A-R-M-12V (255-2171-ND) - Relays
Related parts Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1A-R-M-12VRELAY AUTO 12VDC W/RES SEAL BRKT - CB1A-R-M-12V
Order 'relay auto 12vdc w/res seal brkt - CB1A-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2171-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1A-R-SM-12V
Order 'relay auto 12vdc w/res seal brkt - CB1A-R-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-SM-12V-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1A-R-WM-12V
Order 'relay auto 12vdc w/res seal brkt - CB1A-R-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-WM-12V-ND.
RELAY AUTO 12VDC W/DIO SEAL BRKT - CB1A-D-M-12V
Order 'relay auto 12vdc w/dio seal brkt - CB1A-D-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-D-M-12V-ND.
RELAY AUTO 12VDC W/DIO SEAL BRKT - CB1A-D-SM-12V
Order 'relay auto 12vdc w/dio seal brkt - CB1A-D-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-D-SM-12V-ND.
RELAY AUTO 12VDC W/DIO SEAL BRKT - CB1A-D-WM-12V
Order 'relay auto 12vdc w/dio seal brkt - CB1A-D-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-D-WM-12V-ND.
RELAY AUTO 12VDC W/RES SEAL PCB - CB1A-R-P-12V
Order 'relay auto 12vdc w/res seal pcb - CB1A-R-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-P-12V-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1AH-R-M-12V
Order 'relay auto 12vdc w/res seal brkt - CB1AH-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AH-R-M-12V-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1-R-M-12V
Order 'relay auto 12vdc w/res seal brkt - CB1-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2163-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1-R-SM-12V
Order 'relay auto 12vdc w/res seal brkt - CB1-R-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2164-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1-R-WM-12V
Order 'relay auto 12vdc w/res seal brkt - CB1-R-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-R-WM-12V-ND.
RELAY AUTO 12VDC W/RES SEALED QC - CB1A-R-12V
Order 'relay auto 12vdc w/res sealed qc - CB1A-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2169-ND.
RELAY AUTO 12VDC W/DIO SEAL PCB - CB1A-D-P-12V
Order 'relay auto 12vdc w/dio seal pcb - CB1A-D-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2168-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1-WM-12V
Order 'relay auto 12vdc w/res seal brkt - CB1-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2165-ND.
RELAY AUTO 12VDC W/RES FLUX BRKT - CB1AF-R-M-12V
Order 'relay auto 12vdc w/res flux brkt - CB1AF-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-M-12V-ND.
Options for Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1A-R-M-12V
Send this link via E-Mail
Help With This Screen
