Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-R-24V
RELAY AUTO 24VDC W/RES SEAL QC - CB1A-R-24V - Relays
| Digi-Key Part Number | 255-2170-ND |
1 25 50 100 500 1000 5000 10000 25000 |
4.53000 4.16240 3.70000 3.14500 2.77500 2.68250 2.59000 2.46050 2.40500 |
Extended Price
4.53 104.06 185.00 314.50 1387.50 2682.50 12950.00 24605.00 60125.00 |
| Manufacturer Part Number | CB1A-R-24V | |||
| Description | RELAY AUTO 24VDC W/RES SEAL QC | |||
| Quantity Available | 1969 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1A-R-24V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Socket |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 20A @ 24VDC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 14 VDC |
| Coil Current | 84mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1A R 24V CB1AR24V 255 2170 ND 2552170ND 255-2170 |
CB1A-R-24V Specification Sheet
RELAY AUTO 24VDC W/RES SEAL QC - CB1A-R-24V (255-2170-ND) - Relays
Related parts Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-R-24VAutomotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-R-24V
Order 'relay auto 24vdc w/res seal qc - CB1A-R-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2170-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-D-24V
Order 'relay auto 24vdc w/dio seal qc - CB1A-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2167-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 24VDC 24VDC CB1-R-24V
Order 'relay auto 24vdc w/res seal qc - CB1-R-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2162-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-R-M-24V
Order 'relay auto 24vdc w/res seal brkt - CB1A-R-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-M-24V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-R-P-24V
Order 'relay auto 24vdc w/res seal pcb - CB1A-R-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-P-24V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-R-SM-24V
Order 'relay auto 24vdc w/res seal brkt - CB1A-R-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-SM-24V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-R-WM-24V
Order 'relay auto 24vdc w/res seal brkt - CB1A-R-WM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-WM-24V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 24VDC 24VDC CB1-T-R-24V
Order 'relay auto 24vdc w/res seal qc - CB1-T-R-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-T-R-24V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1AF-R-24V
Order 'relay auto 24vdc w/res flux qc - CB1AF-R-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-24V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 24VDC 24VDC CB1-D-24V
Order 'relay auto 24vdc w/dio seal qc - CB1-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2160-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 24VDC 24VDC CB1F-R-24V
Order 'relay auto 24vdc w/res flux qc - CB1F-R-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2732-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 8A @ 24VDC 24VDC CM1-D-24V
Order 'relay auto 24vdc w/dio seal qc - CM1-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1-D-24V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1A-R-12V
Order 'relay auto 12vdc w/res sealed qc - CB1A-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2169-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1A-TD-12V
Order 'relay auto 24vdc w/diode seal qc - CB1A-TD-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-TD-12V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-D-M-24V
Order 'relay auto 24vdc w/dio seal brkt - CB1A-D-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-D-M-24V-ND.
Options for Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-R-24V
Send this link via E-Mail
Help With This Screen
