RELAY AUTO 12VDC W/RES SEALED QC - CB1A-R-12V
| Digi-Key Part Number | 255-2169-ND |
1 25 50 100 500 1000 5000 10000 25000 |
4.26000 3.91520 3.48000 2.95800 2.61000 2.52300 2.43600 2.31420 2.26200 |
Extended Price
4.26 97.88 174.00 295.80 1305.00 2523.00 12180.00 23142.00 56550.00 |
| Manufacturer Part Number | CB1A-R-12V | |||
| Description | RELAY AUTO 12VDC W/RES SEALED QC | |||
| Quantity Available | 2780 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1A-R-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Socket |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 40A @ 12VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 7 VDC |
| Coil Current | 134mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1A R 12V CB1AR12V 255 2169 ND 2552169ND 255-2169 |
CB1A-R-12V Specification Sheet
RELAY AUTO 12VDC W/RES SEALED QC - CB1A-R-12V (255-2169-ND)
Related parts :RELAY AUTO 12VDC W/RES SEALED QC - CB1A-R-12V
Order 'relay auto 12vdc w/res sealed qc - CB1A-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2169-ND.
RELAY AUTO 12VDC W/DIO SEAL QC - CB1A-D-12V
Order 'relay auto 12vdc w/dio seal qc - CB1A-D-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2166-ND.
RELAY AUTO 12VDC W/RES SEALED QC - CB1-R-12V
Order 'relay auto 12vdc w/res sealed qc - CB1-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2161-ND.
RELAY AUTO 12VDC W/RES SEALED QC - CM1A-R-12V
Order 'relay auto 12vdc w/res sealed qc - CM1A-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1A-R-12V-ND.
RELAY AUTO 12VDC W/RES SEALED QC - CM1-R-12V
Order 'relay auto 12vdc w/res sealed qc - CM1-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2185-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1A-R-M-12V
Order 'relay auto 12vdc w/res seal brkt - CB1A-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2171-ND.
RELAY AUTO 12VDC W/RES SEAL PCB - CB1A-R-P-12V
Order 'relay auto 12vdc w/res seal pcb - CB1A-R-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-P-12V-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1A-R-SM-12V
Order 'relay auto 12vdc w/res seal brkt - CB1A-R-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-SM-12V-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1A-R-WM-12V
Order 'relay auto 12vdc w/res seal brkt - CB1A-R-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-WM-12V-ND.
RELAY AUTO 12VDC W/RES SEALED QC - CB1-T-R-12V
Order 'relay auto 12vdc w/res sealed qc - CB1-T-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-T-R-12V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1AF-R-12V
Order 'relay auto 12vdc w/res flux qc - CB1AF-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-12V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1AHF-R-12V
Order 'relay auto 12vdc w/res flux qc - CB1AHF-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AHF-R-12V-ND.
RELAY AUTO 24VDC W/DIODE SEAL QC - CB1A-TD-12V
Order 'relay auto 24vdc w/diode seal qc - CB1A-TD-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-TD-12V-ND.
RELAY AUTO 12VDC W/DIO SEAL QC - CB1-D-12V
Order 'relay auto 12vdc w/dio seal qc - CB1-D-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2159-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1F-R-12V
Order 'relay auto 12vdc w/res flux qc - CB1F-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2181-ND.
Send this link via E-Mail
Help With This Screen
