RELAY AUTO 12VDC FLUX-RES W/BRKT - CB1AF-WM-12V - Relays
| Digi-Key Part Number | CB1AF-WM-12V-ND |
50 |
3.96000 |
Extended Price
198.00 |
| Manufacturer Part Number | CB1AF-WM-12V | |||
| Description | RELAY AUTO 12VDC FLUX-RES W/BRKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1AF-WM-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 40A @ 12VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 7 VDC |
| Coil Current | 117mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1AF WM 12V CB1AFWM12V |
CB1AF-WM-12V Specification Sheet
RELAY AUTO 12VDC FLUX-RES W/BRKT - CB1AF-WM-12V (CB1AF-WM-12V-ND) - Relays
Related parts Relays :RELAY AUTO 12VDC FLUX-RES W/BRKT - CB1AF-WM-12V
Order 'relay auto 12vdc flux-res w/brkt - CB1AF-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-WM-12V-ND.
RELAY AUTO 12VDC FLUX-RES W/BRKT - CB1F-WM-12V
Order 'relay auto 12vdc flux-res w/brkt - CB1F-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-WM-12V-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1-WM-12V
Order 'relay auto 12vdc w/res seal brkt - CB1-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2165-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CB1F-T-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1F-T-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-P-12V-ND.
RELAY AUTO 12VDC FLUX-RES BRKT - CB1AF-M-12V
Order 'relay auto 12vdc flux-res brkt - CB1AF-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-M-12V-ND.
RELAY AUTO 12VDC FLUX-RES QC - CB1AF-12V
Order 'relay auto 12vdc flux-res qc - CB1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2172-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CB1AF-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1AF-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2175-ND.
RELAY AUTO 12VDC FLUX-RES QC - CB1AF-T-12V
Order 'relay auto 12vdc flux-res qc - CB1AF-T-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-T-12V-ND.
RELAY AUTO 12VDC FLUX-RES - CB1AF-T-P-12V
Order 'relay auto 12vdc flux-res - CB1AF-T-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-T-P-12V-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1AH-R-M-12V
Order 'relay auto 12vdc w/res seal brkt - CB1AH-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AH-R-M-12V-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1A-R-M-12V
Order 'relay auto 12vdc w/res seal brkt - CB1A-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2171-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1A-R-SM-12V
Order 'relay auto 12vdc w/res seal brkt - CB1A-R-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-SM-12V-ND.
RELAY AUTO 12VDC W/RES SEAL BRKT - CB1A-R-WM-12V
Order 'relay auto 12vdc w/res seal brkt - CB1A-R-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-WM-12V-ND.
RELAY AUTO 12VDC FLUX-RES QC - CB1F-12V
Order 'relay auto 12vdc flux-res qc - CB1F-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2179-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CB1F-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1F-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2180-ND.
Send this link via E-Mail
Help With This Screen
