RELAY AUTO 12VDC W/RES FLUX QC - CB1AF-T-R-12V - Relays
| Digi-Key Part Number | CB1AF-T-R-12V-ND |
50 |
3.58000 |
Extended Price
179.00 |
| Manufacturer Part Number | CB1AF-T-R-12V | |||
| Description | RELAY AUTO 12VDC W/RES FLUX QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1AF-T-R-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Socket |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 40A @ 12VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 7 VDC |
| Coil Current | 134mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1AF T R 12V CB1AFTR12V |
CB1AF-T-R-12V Specification Sheet
RELAY AUTO 12VDC W/RES FLUX QC - CB1AF-T-R-12V (CB1AF-T-R-12V-ND) - Relays
Related parts Relays :RELAY AUTO 12VDC W/RES FLUX QC - CB1AF-T-R-12V
Order 'relay auto 12vdc w/res flux qc - CB1AF-T-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-T-R-12V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1AF-R-12V
Order 'relay auto 12vdc w/res flux qc - CB1AF-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-12V-ND.
RELAY AUTO 12VDC W/RES FLUX BRKT - CB1AF-R-M-12V
Order 'relay auto 12vdc w/res flux brkt - CB1AF-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-M-12V-ND.
RELAY AUTO 12VDC W/RES FLUX PCB - CB1AF-R-P-12V
Order 'relay auto 12vdc w/res flux pcb - CB1AF-R-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-P-12V-ND.
RELAY AUTO 12VDC W/RES FLUX BRKT - CB1AF-R-SM-12V
Order 'relay auto 12vdc w/res flux brkt - CB1AF-R-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-SM-12V-ND.
RELAY AUTO 12VDC W/RES FLUX BRKT - CB1AF-R-WM-12V
Order 'relay auto 12vdc w/res flux brkt - CB1AF-R-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-WM-12V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1F-T-R-12V
Order 'relay auto 12vdc w/res flux qc - CB1F-T-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-R-12V-ND.
RELAY AUTO 12VDC W/DIODE FLUX QC - CB1AF-D-12V
Order 'relay auto 12vdc w/diode flux qc - CB1AF-D-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-D-12V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1AHF-R-12V
Order 'relay auto 12vdc w/res flux qc - CB1AHF-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AHF-R-12V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1F-R-12V
Order 'relay auto 12vdc w/res flux qc - CB1F-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2181-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CM1AF-R-12V
Order 'relay auto 12vdc w/res flux qc - CM1AF-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1AF-R-12V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CM1F-R-12V
Order 'relay auto 12vdc w/res flux qc - CM1F-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1F-R-12V-ND.
RELAY AUTO 12VDC W/DIO FLUX BRKT - CB1AF-D-M-12V
Order 'relay auto 12vdc w/dio flux brkt - CB1AF-D-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-D-M-12V-ND.
RELAY AUTO 12VDC W/DIO FLUX PCB - CB1AF-D-P-12V
Order 'relay auto 12vdc w/dio flux pcb - CB1AF-D-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-D-P-12V-ND.
RELAY AUTO 12VDC W/DIO FLUX BRKT - CB1AF-D-SM-12V
Order 'relay auto 12vdc w/dio flux brkt - CB1AF-D-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-D-SM-12V-ND.
Send this link via E-Mail
Help With This Screen
