Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1AF-T-12V
RELAY AUTO 12VDC FLUX-RES QC - CB1AF-T-12V
| Digi-Key Part Number | CB1AF-T-12V-ND |
50 |
3.58000 |
Extended Price
179.00 |
| Manufacturer Part Number | CB1AF-T-12V | |||
| Description | RELAY AUTO 12VDC FLUX-RES QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1AF-T-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Socket |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 40A @ 12VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 7 VDC |
| Coil Current | 117mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1AF T 12V CB1AFT12V |
CB1AF-T-12V Specification Sheet
RELAY AUTO 12VDC FLUX-RES QC - CB1AF-T-12V (CB1AF-T-12V-ND)
Related parts Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1AF-T-12VAutomotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1AF-T-12V
Order 'relay auto 12vdc flux-res qc - CB1AF-T-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-T-12V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1AF-12V
Order 'relay auto 12vdc flux-res qc - CB1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2172-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1AF-M-12V
Order 'relay auto 12vdc flux-res brkt - CB1AF-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-M-12V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1AF-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1AF-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2175-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-T-12V
Order 'relay auto 12vdc flux-res qc - CB1F-T-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-12V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1AF-SM-12V
Order 'relay auto 12vdc flux w/bracket - CB1AF-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-SM-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-12V
Order 'relay auto 12vdc flux-res qc - CB1F-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2179-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 12VDC 12VDC CM1AF-12V
Order 'relay auto 12vdc flux-res qc - CM1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1AF-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 12VDC 12VDC CM1F-12V
Order 'relay auto 12vdc flux-res qc - CM1F-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1F-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1F-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2180-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 12VDC 12VDC CM1AF-P-12V
Order 'relay auto 12vdc flux-res pcb - CM1AF-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1AF-P-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 12VDC 12VDC CM1F-P-12V
Order 'relay auto 12vdc flux-res pcb - CM1F-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1F-P-12V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1AF-T-P-12V
Order 'relay auto 12vdc flux-res - CB1AF-T-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-T-P-12V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1AF-WM-12V
Order 'relay auto 12vdc flux-res w/brkt - CB1AF-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-WM-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-T-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1F-T-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-P-12V-ND.
Options for Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1AF-T-12V
Send this link via E-Mail
Help With This Screen
