RELAY AUTO 24VDC STD FLUX BRKT - CB1AF-SM-24V - Relays
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1AF-SM-24V
| Digi-Key Part Number | CB1AF-SM-24V-ND |
50 |
3.96000 |
Extended Price
198.00 |
| Manufacturer Part Number | CB1AF-SM-24V | |||
| Description | RELAY AUTO 24VDC STD FLUX BRKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1AF-SM-24V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 20A @ 24VDC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 14 VDC |
| Coil Current | 75mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1AF SM 24V CB1AFSM24V |
CB1AF-SM-24V Specification Sheet
RELAY AUTO 24VDC STD FLUX BRKT - CB1AF-SM-24V (CB1AF-SM-24V-ND) - Relays
Related parts Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1AF-SM-24VRELAY AUTO 24VDC STD FLUX BRKT - CB1AF-SM-24V
Order 'relay auto 24vdc std flux brkt - CB1AF-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-SM-24V-ND.
RELAY AUTO 24VDC STD FLUX BRKT - CB1AF-M-24V
Order 'relay auto 24vdc std flux brkt - CB1AF-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-M-24V-ND.
RELAY AUTO 24VDC STD FLUX BRKT - CB1AF-WM-24V
Order 'relay auto 24vdc std flux brkt - CB1AF-WM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-WM-24V-ND.
RELAY AUTO 24VDC STD FLUX BRKT - CB1F-SM-24V
Order 'relay auto 24vdc std flux brkt - CB1F-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-SM-24V-ND.
RELAY AUTO 24VDC STD FLUX PCB - CB1AF-P-24V
Order 'relay auto 24vdc std flux pcb - CB1AF-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2176-ND.
RELAY AUTO 24VDC STD SEALED BRKT - CB1A-SM-24V
Order 'relay auto 24vdc std sealed brkt - CB1A-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-SM-24V-ND.
RELAY AUTO 24VDC STD SEAL BRKT - CB1-SM-24V
Order 'relay auto 24vdc std seal brkt - CB1-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-SM-24V-ND.
RELAY AUTO 24VDC STD FLUX BRKT - CB1F-WM-24V
Order 'relay auto 24vdc std flux brkt - CB1F-WM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-WM-24V-ND.
RELAY AUTO 24VDC STD FLUX BRKT - CB1F-T-M-24V
Order 'relay auto 24vdc std flux brkt - CB1F-T-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-M-24V-ND.
RELAY AUTO 24VDC STD SEALED BRKT - CB1A-WM-24V
Order 'relay auto 24vdc std sealed brkt - CB1A-WM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-WM-24V-ND.
RELAY AUTO 24VDC STD FLUX-RES QC - CB1F-24V
Order 'relay auto 24vdc std flux-res qc - CB1F-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2728-ND.
RELAY AUTO 24VDC STD FLUX PCB - CB1F-P-24V
Order 'relay auto 24vdc std flux pcb - CB1F-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-P-24V-ND.
RELAY AUTO 24VDC STD SEAL BRKT - CB1-WM-24V
Order 'relay auto 24vdc std seal brkt - CB1-WM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-WM-24V-ND.
RELAY AUTO 24VDC STD FLUX-RES QC - CB1AF-24V
Order 'relay auto 24vdc std flux-res qc - CB1AF-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2174-ND.
RELAY AUTO 24VDC STD FLUX-RES QC - CB1F-T-24V
Order 'relay auto 24vdc std flux-res qc - CB1F-T-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-24V-ND.
Options for Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1AF-SM-24V
Send this link via E-Mail
Help With This Screen
