RELAY AUTO 12VDC W/RES FLUX BRKT - CB1AF-R-M-12V
| Digi-Key Part Number | CB1AF-R-M-12V-ND |
50 |
3.56000 |
Extended Price
178.00 |
| Manufacturer Part Number | CB1AF-R-M-12V | |||
| Description | RELAY AUTO 12VDC W/RES FLUX BRKT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1AF-R-M-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Automotive |
| Termination Style | Quick Connect |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 40A @ 14VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 117.00 mA [Nom] |
| Coil Resistance | 103.00 Ohms [Typ] |
| Control Off Voltage | 4.200 VDC [Min] |
| Control On Voltage | 7.00 VDC [Max] |
| Sealing | Flux-sealed |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1AF R M 12V CB1AFRM12V |
CB1AF-R-M-12V Specification Sheet
RELAY AUTO 12VDC W/RES FLUX BRKT - CB1AF-R-M-12V (CB1AF-R-M-12V-ND)
Related parts:RELAY AUTO 12VDC W/RES FLUX BRKT - CB1AF-R-M-12V
Order 'relay auto 12vdc w/res flux brkt - CB1AF-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-M-12V-ND.
RELAY AUTO 12VDC W/RES FLUX BRKT - CB1AF-R-SM-12V
Order 'relay auto 12vdc w/res flux brkt - CB1AF-R-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-SM-12V-ND.
RELAY AUTO 12VDC W/RES FLUX BRKT - CB1AF-R-WM-12V
Order 'relay auto 12vdc w/res flux brkt - CB1AF-R-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-WM-12V-ND.
RELAY AUTO 12VDC W/DIO FLUX BRKT - CB1AF-D-M-12V
Order 'relay auto 12vdc w/dio flux brkt - CB1AF-D-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-D-M-12V-ND.
RELAY AUTO 12VDC W/DIO FLUX BRKT - CB1AF-D-SM-12V
Order 'relay auto 12vdc w/dio flux brkt - CB1AF-D-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-D-SM-12V-ND.
RELAY AUTO 12VDC W/DIO FLUX BRKT - CB1AF-D-WM-12V
Order 'relay auto 12vdc w/dio flux brkt - CB1AF-D-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-D-WM-12V-ND.
RELAY AUTO 12VDC W/RES FLUX PCB - CB1AF-R-P-12V
Order 'relay auto 12vdc w/res flux pcb - CB1AF-R-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-P-12V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1AF-T-R-12V
Order 'relay auto 12vdc w/res flux qc - CB1AF-T-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-T-R-12V-ND.
RELAY AUTO 12VDC W/RES FLUX BRKT - CB1F-R-M-12V
Order 'relay auto 12vdc w/res flux brkt - CB1F-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-R-M-12V-ND.
RELAY AUTO 12VDC W/RES FLUX BRKT - CB1F-R-SM-12V
Order 'relay auto 12vdc w/res flux brkt - CB1F-R-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-R-SM-12V-ND.
RELAY AUTO 12VDC W/RES FLUX BRKT - CB1F-R-WM-12V
Order 'relay auto 12vdc w/res flux brkt - CB1F-R-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-R-WM-12V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1AF-R-12V
Order 'relay auto 12vdc w/res flux qc - CB1AF-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-12V-ND.
RELAY AUTO 12VDC W/RES FLUX BRKT - CB1F-T-R-M-12V
Order 'relay auto 12vdc w/res flux brkt - CB1F-T-R-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-R-M-12V-ND.
RELAY AUTO 12VDC W/DIO FLUX PCB - CB1AF-D-P-12V
Order 'relay auto 12vdc w/dio flux pcb - CB1AF-D-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-D-P-12V-ND.
RELAY AUTO 24VDC W/RES FLUX BRKT - CB1AF-R-M-24V
Order 'relay auto 24vdc w/res flux brkt - CB1AF-R-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-M-24V-ND.
Send this link via E-Mail
Help With This Screen