Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY AUTO 24VDC W/RES FLUX QC - CB1AF-R-24V

Digi-Key Part Number CB1AF-R-24V-ND
Price Break
50
Unit Price
3.58000
Extended Price
179.00
Manufacturer Part NumberCB1AF-R-24V
DescriptionRELAY AUTO 24VDC W/RES FLUX QC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCB1AF-R-24V
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Relay TypeNon Latching- Standard
Relay TypeAutomotive
Termination StyleQuick Connect
CircuitSPST-NO
Contact Rating @ Voltage28 A @ 20VDC
Control Voltage24.000 VDC [Typ]
Coil Current75.00 mA [Nom]
Coil Resistance320.00 Ohms [Typ]
Control Off Voltage8.400 VDC [Min]
Control On Voltage14.00 VDC [Max]
SealingFlux-sealed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB1AF R 24V
CB1AFR24V

CB1AF-R-24V Specification Sheet

Image of RELAY AUTO 24VDC W/RES FLUX QC - CB1AF-R-24V

RELAY AUTO 24VDC W/RES FLUX QC - CB1AF-R-24V (CB1AF-R-24V-ND)

Related parts:
RELAY AUTO 24VDC W/RES FLUX QC - CB1AF-R-24V
 Order 'relay auto 24vdc w/res flux qc - CB1AF-R-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-24V-ND.
RELAY AUTO 24VDC W/DIODE FLUX QC - CB1AF-D-24V
 Order 'relay auto 24vdc w/diode flux qc - CB1AF-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-D-24V-ND.
RELAY AUTO 24VDC W/RES FLUX QC - CB1F-R-24V
 Order 'relay auto 24vdc w/res flux qc - CB1F-R-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-R-24V-ND.
RELAY AUTO 24VDC W/RES FLUX BRKT - CB1AF-R-M-24V
 Order 'relay auto 24vdc w/res flux brkt - CB1AF-R-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-M-24V-ND.
RELAY AUTO 24VDC W/RES FLUX PCB - CB1AF-R-P-24V
 Order 'relay auto 24vdc w/res flux pcb - CB1AF-R-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-P-24V-ND.
RELAY AUTO 24VDC W/RES FLUX BRKT - CB1AF-R-SM-24V
 Order 'relay auto 24vdc w/res flux brkt - CB1AF-R-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-SM-24V-ND.
RELAY AUTO 24VDC W/RES FLUX BRKT - CB1AF-R-WM-24V
 Order 'relay auto 24vdc w/res flux brkt - CB1AF-R-WM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-WM-24V-ND.
RELAY AUTO 24VDC W/RES FLUX QC - CB1F-T-R-24V
 Order 'relay auto 24vdc w/res flux qc - CB1F-T-R-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-R-24V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1AF-R-12V
 Order 'relay auto 12vdc w/res flux qc - CB1AF-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-R-12V-ND.
RELAY AUTO 12VDC W/RES FLUX QC - CB1AF-T-R-12V
 Order 'relay auto 12vdc w/res flux qc - CB1AF-T-R-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-T-R-12V-ND.
RELAY AUTO 24VDC W/RES SEAL QC - CB1A-R-24V
 Order 'relay auto 24vdc w/res seal qc - CB1A-R-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2170-ND.
RELAY AUTO 24VDC W/DIO FLUX QC - CB1F-D-24V
 Order 'relay auto 24vdc w/dio flux qc - CB1F-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-D-24V-ND.
RELAY AUTO 24VDC W/RES SEAL QC - CB1-R-24V
 Order 'relay auto 24vdc w/res seal qc - CB1-R-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2162-ND.
RELAY AUTO 24VDC W/DIODE FLUX QC - CM1F-D-24V
 Order 'relay auto 24vdc w/diode flux qc - CM1F-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1F-D-24V-ND.
RELAY AUTO 24VDC W/DIO FLUX BRKT - CB1AF-D-M-24V
 Order 'relay auto 24vdc w/dio flux brkt - CB1AF-D-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-D-M-24V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY AUTO 24VDC W/RES FLUX PCB - CB1F-T-R-P-24V Next: RELAY AUTO 24VDC W/RES FLUX QC - CB1F-R-24V