RELAY AUTO 12VDC FLUX-RES QC - CB1AF-12V
| Digi-Key Part Number | 255-2172-ND |
1 25 50 100 500 1000 5000 10000 25000 |
4.12000 3.78000 3.36000 2.85600 2.52000 2.43600 2.35200 2.23440 2.18400 |
Extended Price
4.12 94.50 168.00 285.60 1260.00 2436.00 11760.00 22344.00 54600.00 |
| Manufacturer Part Number | CB1AF-12V | |||
| Description | RELAY AUTO 12VDC FLUX-RES QC | |||
| Quantity Available | 1977 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1AF-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Automotive |
| Mounting Type | Socket |
| Termination Style | .250" Quick Connect |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 40A @ 14VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 117.00 mA [Nom] |
| Coil Resistance | 103.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 7.00 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Sealing | Flux-sealed |
| Control Range | 7.000 VDC [Min] |
| Control Range | 16.000 VDC [Max] |
| Height | 25.000 mm [Typ] |
| Length | 26.000 mm [Typ] |
| Width | 22.000 mm [Typ] |
| Packaging | Bulk |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 1000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1AF 12V CB1AF12V 255 2172 ND 2552172ND 255-2172 |
CB1AF-12V Specification Sheet
RELAY AUTO 12VDC FLUX-RES QC - CB1AF-12V (255-2172-ND)
Related parts:RELAY AUTO 12VDC FLUX-RES QC - CB1AF-12V
Order 'relay auto 12vdc flux-res qc - CB1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2172-ND.
RELAY AUTO 12VDC FLUX-RES QC - CB1AF-T-12V
Order 'relay auto 12vdc flux-res qc - CB1AF-T-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-T-12V-ND.
RELAY AUTO 12VDC FLUX-RES QC - CB1F-12V
Order 'relay auto 12vdc flux-res qc - CB1F-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2179-ND.
RELAY AUTO 12VDC FLUX-RES QC - CM1AF-12V
Order 'relay auto 12vdc flux-res qc - CM1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1AF-12V-ND.
RELAY AUTO 12VDC FLUX-RES QC - CM1F-12V
Order 'relay auto 12vdc flux-res qc - CM1F-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1F-12V-ND.
RELAY AUTO 12VDC FLUX-RES BRKT - CB1AF-M-12V
Order 'relay auto 12vdc flux-res brkt - CB1AF-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-M-12V-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CB1AF-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1AF-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2175-ND.
RELAY AUTO 12VDC FLUX-RES QC - CB1F-T-12V
Order 'relay auto 12vdc flux-res qc - CB1F-T-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-12V-ND.
RELAY AUTO 12VDC FLUX-RES - CB1AF-T-P-12V
Order 'relay auto 12vdc flux-res - CB1AF-T-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-T-P-12V-ND.
RELAY AUTO 12VDC FLUX-RES W/BRKT - CB1AF-WM-12V
Order 'relay auto 12vdc flux-res w/brkt - CB1AF-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-WM-12V-ND.
RELAY AUTO 12VDC FLUX W/BRACKET - CB1AF-SM-12V
Order 'relay auto 12vdc flux w/bracket - CB1AF-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-SM-12V-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CB1F-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1F-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2180-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CB1F-T-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1F-T-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-P-12V-ND.
RELAY AUTO 12VDC FLUX-RES W/BRKT - CB1F-WM-12V
Order 'relay auto 12vdc flux-res w/brkt - CB1F-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-WM-12V-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CM1AF-P-12V
Order 'relay auto 12vdc flux-res pcb - CM1AF-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1AF-P-12V-ND.
Send this link via E-Mail
Help With This Screen