Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY AUTO 9VDC 1.8MW DIR COUPLE - CA1A-DC9V-C - Relays, I/O Modules

Digi-Key Part Number CA1A-DC9V-C-ND
Price Break
20
Unit Price
5.04700
Extended Price
100.94
Manufacturer Part NumberCA1A-DC9V-C
DescriptionRELAY AUTO 9VDC 1.8MW DIR COUPLE
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCA1A-DC9V-C
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Relay TypeAutomotive
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CA1A DC9V C
CA1ADC9VC

CA1A-DC9V-C Specification Sheet

Image of RELAY AUTO 9VDC 1.8MW DIR COUPLE - CA1A-DC9V-C

RELAY AUTO 9VDC 1.8MW DIR COUPLE - CA1A-DC9V-C (CA1A-DC9V-C-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY AUTO 9VDC 1.8MW DIR COUPLE - CA1A-DC9V-C
 Order 'relay auto 9vdc 1.8mw dir couple - CA1A-DC9V-C' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC9V-C-ND.
RELAY AUTO 12VDC 1.8MW DIR COUPL - CA1A-DC12V-C
 Order 'relay auto 12vdc 1.8mw dir coupl - CA1A-DC12V-C' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC12V-C-ND.
RELAY AUTO 24VDC 1.8MW DIR COUPL - CA1A-DC24V-C
 Order 'relay auto 24vdc 1.8mw dir coupl - CA1A-DC24V-C' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC24V-C-ND.
RELAY AUTO 5VDC 1.8MW DIR COUPLE - CA1A-DC5V-C
 Order 'relay auto 5vdc 1.8mw dir couple - CA1A-DC5V-C' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC5V-C-ND.
RELAY AUTO 9VDC 1.8MW BRACKET A - CA1A-DC9V-A
 Order 'relay auto 9vdc 1.8mw bracket a - CA1A-DC9V-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC9V-A-ND.
RELAY AUTO 9VDC 1.8MW BRACKET B - CA1A-DC9V-B
 Order 'relay auto 9vdc 1.8mw bracket b - CA1A-DC9V-B' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC9V-B-ND.
RELAY AUTO 9VDC 1.8MW SCREW MNT - CA1A-DC9V-N
 Order 'relay auto 9vdc 1.8mw screw mnt - CA1A-DC9V-N' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC9V-N-ND.
RELAY MINI PWR 1-LATCH 9VDC PCB - DSP1A-L-DC9V
 Order 'relay mini pwr 1-latch 9vdc pcb - DSP1A-L-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L-DC9V-ND.
RELAY MINI PWR 1-LATCH 9VDC PCB - DSP1-L-DC9V
 Order 'relay mini pwr 1-latch 9vdc pcb - DSP1-L-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L-DC9V-ND.
RELAY MINI PWR 1-LATCH 9VDC PCB - DSP2A-L-DC9V
 Order 'relay mini pwr 1-latch 9vdc pcb - DSP2A-L-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP2A-L-DC9V-ND.
RELAY AUTO 12VDC 1.8MW BRACKET A - CA1A-DC12V-A
 Order 'relay auto 12vdc 1.8mw bracket a - CA1A-DC12V-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC12V-A-ND.
RELAY AUTO 12VDC 1.8MW BRACKET B - CA1A-DC12V-B
 Order 'relay auto 12vdc 1.8mw bracket b - CA1A-DC12V-B' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC12V-B-ND.
RELAY AUTO 12VDC 1.8MW SCREW MNT - CA1A-DC12V-N
 Order 'relay auto 12vdc 1.8mw screw mnt - CA1A-DC12V-N' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC12V-N-ND.
RELAY AUTO 24VDC 1.8MW BRACKET A - CA1A-DC24V-A
 Order 'relay auto 24vdc 1.8mw bracket a - CA1A-DC24V-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC24V-A-ND.
RELAY AUTO 24VDC 1.8MW BRACKET B - CA1A-DC24V-B
 Order 'relay auto 24vdc 1.8mw bracket b - CA1A-DC24V-B' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC24V-B-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY AUTO 9VDC 1.8MW BRACKET B - CA1A-DC9V-B Next: RELAY AUTO 9VDC 1.8MW SCREW MNT - CA1A-DC9V-N