RELAY AUTO 12VDC 1.8MW BRACKET B - CA1A-DC12V-B
| Digi-Key Part Number | CA1A-DC12V-B-ND |
20 |
5.58600 |
Extended Price
111.72 |
| Manufacturer Part Number | CA1A-DC12V-B | |||
| Description | RELAY AUTO 12VDC 1.8MW BRACKET B | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CA1A-DC12V-B |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Automotive |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 150A @ 16VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CA1A DC12V B CA1ADC12VB |
CA1A-DC12V-B Specification Sheet
RELAY AUTO 12VDC 1.8MW BRACKET B - CA1A-DC12V-B (CA1A-DC12V-B-ND)
Related parts :RELAY AUTO 12VDC FLUX W/BRACKET - CB1AF-SM-12V
Order 'relay auto 12vdc flux w/bracket - CB1AF-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1AF-SM-12V-ND.
RELAY AUTO 12VDC SEAL W/BRACKET - CB1A-SM-12V
Order 'relay auto 12vdc seal w/bracket - CB1A-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-SM-12V-ND.
RELAY AUTO 12VDC SEAL W/BRACKET - CB1A-WM-12V
Order 'relay auto 12vdc seal w/bracket - CB1A-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-WM-12V-ND.
RELAY AUTO 12VDC FLUX W/BRACKET - CB1F-SM-12V
Order 'relay auto 12vdc flux w/bracket - CB1F-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-SM-12V-ND.
RELAY AUTO 12VDC SEAL W/BRACKET - CB1-SM-12V
Order 'relay auto 12vdc seal w/bracket - CB1-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-SM-12V-ND.
RELAY AUTO 12VDC 1.8MW BRACKET A - CA1A-DC12V-A
Order 'relay auto 12vdc 1.8mw bracket a - CA1A-DC12V-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC12V-A-ND.
RELAY AUTO 12VDC 1.8MW BRACKET B - CA1A-DC12V-B
Order 'relay auto 12vdc 1.8mw bracket b - CA1A-DC12V-B' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC12V-B-ND.
RELAY AUTO 12VDC 1.8MW DIR COUPL - CA1A-DC12V-C
Order 'relay auto 12vdc 1.8mw dir coupl - CA1A-DC12V-C' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC12V-C-ND.
RELAY AUTO 12VDC 1.8MW SCREW MNT - CA1A-DC12V-N
Order 'relay auto 12vdc 1.8mw screw mnt - CA1A-DC12V-N' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1A-DC12V-N-ND.
RELAY AUTO 12VDC 1.8MW SCREW MNT - CA1B-DC12V-N
Order 'relay auto 12vdc 1.8mw screw mnt - CA1B-DC12V-N' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1B-DC12V-N-ND.
RELAY AUTO 12VDC 1.8MW SCREW MNT - CA1-DC12V-N
Order 'relay auto 12vdc 1.8mw screw mnt - CA1-DC12V-N' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CA1-DC12V-N-ND.
RELAY AUTO 12VDC STD SEALED QC - CB1-12V
Order 'relay auto 12vdc std sealed qc - CB1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1825-ND.
RELAY AUTO 12VDC STD SEALED QC - CB1A-12V
Order 'relay auto 12vdc std sealed qc - CB1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1826-ND.
RELAY AUTO 12VDC SEAL BRKT TYPE - CB1A-M-12V
Order 'relay auto 12vdc seal brkt type - CB1A-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1828-ND.
RELAY AUTO 12VDC SEAL BRKT TYPE - CB1-M-12V
Order 'relay auto 12vdc seal brkt type - CB1-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1830-ND.
Send this link via E-Mail
Help With This Screen