CAP 33PF 100V CERAMIC MONO 5% - B37979N1330J054 - Capacitors
| Digi-Key Part Number | 495-1006-1-ND |
10 100 1000 |
.14700 .11210 .07763 |
Extended Price
1.47 11.21 77.63 |
| Manufacturer Part Number | B37979N1330J054 | |||
| Description | CAP 33PF 100V CERAMIC MONO 5% | |||
| Quantity Available | 2640 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B37979N1330J054 |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 33.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 100.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Spacing | 2.500 mm [Typ] |
| Packaging | Cut Tape |
| Height | 5.500 mm [Max] |
| Lead Length | 15.000 mm [Typ] |
| Length | 5.000 mm [Typ] |
| Thickness | 2.5000 mm [Max] |
| B | 5.000 mm [Typ] |
| E | 2.500 mm [Typ] |
| H | 5.500 mm [Typ] |
| S | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B37979N1330J054 B37979N1330J054 495 1006 1 ND 49510061ND 495-1006-1 |
B37979N1330J054 Specification Sheet
CAP 33PF 100V CERAMIC MONO 5% - B37979N1330J054 (495-1006-1-ND) - Capacitors
Related parts Capacitors:CAP 33PF 100V CERAMIC MONO 5% - B37979N1330J054
Order 'cap 33pf 100v ceramic mono 5% - B37979N1330J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1006-1-ND.
CAP 33PF 100V CERAMIC MONO 5% - B37979N1330J054
Order 'cap 33pf 100v ceramic mono 5% - B37979N1330J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1006-3-ND.
CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054
Order 'cap 10pf 100v ceramic mono 5% - B37979N1100J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1000-1-ND.
CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054
Order 'cap 10pf 100v ceramic mono 5% - B37979N1100J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1000-3-ND.
CAP 12PF 100V CERAMIC MONO 5% - B37979N1120J054
Order 'cap 12pf 100v ceramic mono 5% - B37979N1120J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1001-1-ND.
CAP 12PF 100V CERAMIC MONO 5% - B37979N1120J054
Order 'cap 12pf 100v ceramic mono 5% - B37979N1120J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1001-3-ND.
CAP 15PF 100V CERAMIC MONO 5% - B37979N1150J054
Order 'cap 15pf 100v ceramic mono 5% - B37979N1150J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1002-1-ND.
CAP 15PF 100V CERAMIC MONO 5% - B37979N1150J054
Order 'cap 15pf 100v ceramic mono 5% - B37979N1150J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1002-3-ND.
CAP 18PF 100V CERAMIC MONO 5% - B37979N1180J054
Order 'cap 18pf 100v ceramic mono 5% - B37979N1180J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1003-1-ND.
CAP 18PF 100V CERAMIC MONO 5% - B37979N1180J054
Order 'cap 18pf 100v ceramic mono 5% - B37979N1180J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1003-3-ND.
CAP 22PF 100V CERAMIC MONO 5% - B37979N1220J054
Order 'cap 22pf 100v ceramic mono 5% - B37979N1220J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1004-1-ND.
CAP 22PF 100V CERAMIC MONO 5% - B37979N1220J054
Order 'cap 22pf 100v ceramic mono 5% - B37979N1220J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1004-3-ND.
CAP 27PF 100V CERAMIC MONO 5% - B37979N1270J054
Order 'cap 27pf 100v ceramic mono 5% - B37979N1270J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1005-1-ND.
CAP 27PF 100V CERAMIC MONO 5% - B37979N1270J054
Order 'cap 27pf 100v ceramic mono 5% - B37979N1270J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1005-3-ND.
CAP 39PF 100V CERAMIC MONO 5% - B37979N1390J054
Order 'cap 39pf 100v ceramic mono 5% - B37979N1390J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1007-1-ND.
Send this link via E-Mail
Help With This Screen