RELAY POWER 16A 4.5VDC SEALED - ALZ22F4HW - Relays, I/O Modules
| Digi-Key Part Number | ALZ22F4HW-ND |
100 |
1.51300 |
Extended Price
151.30 |
| Manufacturer Part Number | ALZ22F4HW | |||
| Description | RELAY POWER 16A 4.5VDC SEALED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALZ22F4HW |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Control Voltage | 4.500 VDC [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALZ22F4HW ALZ22F4HW |
ALZ22F4HW Specification Sheet
RELAY POWER 16A 4.5VDC SEALED - ALZ22F4HW (ALZ22F4HW-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY POWER 16A SPST 5VDC PCB - ALE1PB05
Order 'relay power 16a spst 5vdc pcb - ALE1PB05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2368-ND.
RELAY POWER 16A 5VDC SEALED - ALZ12B05
Order 'relay power 16a 5vdc sealed - ALZ12B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12B05-ND.
RELAY POWER 16A 5VDC SEALED - ALZ12B05W
Order 'relay power 16a 5vdc sealed - ALZ12B05W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12B05W-ND.
RELAY POWER 16A 5VDC SEALED - ALZ12F05
Order 'relay power 16a 5vdc sealed - ALZ12F05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12F05-ND.
RELAY POWER 16A 5VDC SEALED - ALZ12F05W
Order 'relay power 16a 5vdc sealed - ALZ12F05W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12F05W-ND.
RELAY POWER 16A 5VDC SEALED - ALZ22B05
Order 'relay power 16a 5vdc sealed - ALZ22B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22B05-ND.
RELAY POWER 16A 5VDC SEALED - ALZ22B05W
Order 'relay power 16a 5vdc sealed - ALZ22B05W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22B05W-ND.
RELAY POWER 16A 5VDC SEALED - ALZ22F05
Order 'relay power 16a 5vdc sealed - ALZ22F05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22F05-ND.
RELAY POWER 16A 5VDC SEALED - ALZ22F05W
Order 'relay power 16a 5vdc sealed - ALZ22F05W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22F05W-ND.
RELAY POWER 16A 4.5VDC SEALED - ALZ22F4HW
Order 'relay power 16a 4.5vdc sealed - ALZ22F4HW' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22F4HW-ND.
RELAY POWER 16A 24VDC SEALED - ALZ12B24
Order 'relay power 16a 24vdc sealed - ALZ12B24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1445-ND.
RELAY POWER 16A 12VDC SEALED - ALZ12F12
Order 'relay power 16a 12vdc sealed - ALZ12F12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1446-ND.
RELAY POWER 16A 24VDC SEALED - ALZ12F24
Order 'relay power 16a 24vdc sealed - ALZ12F24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1447-ND.
RELAY POWER 16A 5VDC FLUX-RES - ALZ11B05
Order 'relay power 16a 5vdc flux-res - ALZ11B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B05-ND.
RELAY POWER 16A 5VDC FLUX-RES - ALZ11B05W
Order 'relay power 16a 5vdc flux-res - ALZ11B05W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B05W-ND.
Send this link via E-Mail
Help With This Screen