RELAY POWER 16A 24VDC SEALED - ALZ22F24
| Digi-Key Part Number | 255-2101-5-ND |
1 25 50 100 500 1000 5000 10000 25000 |
2.30000 2.11520 1.88000 1.59800 1.41000 1.36300 1.31600 1.25020 1.22200 |
Extended Price
2.30 52.88 94.00 159.80 705.00 1363.00 6580.00 12502.00 30550.00 |
| Manufacturer Part Number | ALZ22F24 | |||
| Description | RELAY POWER 16A 24VDC SEALED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALZ22F24 |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 16.70 mA [Nom] |
| Coil Resistance | 1440.00 Ohms [Typ] |
| Control Off Voltage | 2.400 VDC [Min] |
| Control On Voltage | 16.80 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Control Range | 16.800 VDC [Min] |
| Control Range | 31.200 VDC [Max] |
| Standard | CSA |
| Standard | UL |
| Standard | VDE |
| Height | 15.700 mm [Typ] |
| Length | 28.800 mm [Typ] |
| Width | 12.500 mm [Typ] |
| Packaging | Tube |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Silver Alloy |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 10000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALZ22F24 ALZ22F24 255 2101 5 ND 25521015ND 255-2101-5 |
ALZ22F24 Specification Sheet
RELAY POWER 16A 24VDC SEALED - ALZ22F24 (255-2101-5-ND)
Related parts:RELAY POWER 16A 24VDC SEALED - ALZ22F24
Order 'relay power 16a 24vdc sealed - ALZ22F24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2101-5-ND.
RELAY POWER 16A 24VDC SEALED - ALZ12B24
Order 'relay power 16a 24vdc sealed - ALZ12B24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1445-ND.
RELAY POWER 16A 24VDC SEALED - ALZ12F24
Order 'relay power 16a 24vdc sealed - ALZ12F24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1447-ND.
RELAY POWER 16A 24VDC SEALED - ALZ12B24W
Order 'relay power 16a 24vdc sealed - ALZ12B24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12B24W-ND.
RELAY POWER 16A 24VDC SEALED - ALZ12F24W
Order 'relay power 16a 24vdc sealed - ALZ12F24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12F24W-ND.
RELAY POWER 16A 24VDC SEALED - ALZ22B24
Order 'relay power 16a 24vdc sealed - ALZ22B24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22B24-ND.
RELAY POWER 16A 24VDC SEALED - ALZ22B24W
Order 'relay power 16a 24vdc sealed - ALZ22B24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22B24W-ND.
RELAY POWER 16A 24VDC SEALED - ALZ22F24W
Order 'relay power 16a 24vdc sealed - ALZ22F24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22F24W-ND.
RELAY POWER 16A 12VDC SEALED - ALZ12F12
Order 'relay power 16a 12vdc sealed - ALZ12F12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1446-ND.
RELAY POWER 16A 24VDC - ALZ21F24
Order 'relay power 16a 24vdc - ALZ21F24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1449-ND.
RELAY POWER 16A 24VDC FLUX-RES - ALZ11B24
Order 'relay power 16a 24vdc flux-res - ALZ11B24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B24-ND.
RELAY POWER 16A 24VDC FLUX-RES - ALZ11B24W
Order 'relay power 16a 24vdc flux-res - ALZ11B24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B24W-ND.
RELAY POWER 16A 24VDC FLUX-RES - ALZ11F24
Order 'relay power 16a 24vdc flux-res - ALZ11F24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11F24-ND.
RELAY POWER 16A 24VDC FLUX-RES - ALZ11F24W
Order 'relay power 16a 24vdc flux-res - ALZ11F24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11F24W-ND.
RELAY POWER 16A 5VDC SEALED - ALZ12B05
Order 'relay power 16a 5vdc sealed - ALZ12B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12B05-ND.
Send this link via E-Mail
Help With This Screen