RELAY POWER 16A 12VDC SEALED - ALZ22F12W
| Digi-Key Part Number | ALZ22F12W-ND |
100 |
1.51300 |
Extended Price
151.30 |
| Manufacturer Part Number | ALZ22F12W | |||
| Description | RELAY POWER 16A 12VDC SEALED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALZ22F12W |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 33.30 mA [Nom] |
| Coil Resistance | 360.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 8.40 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALZ22F12W ALZ22F12W |
ALZ22F12W Specification Sheet
RELAY POWER 16A 12VDC SEALED - ALZ22F12W (ALZ22F12W-ND)
Related parts:RELAY POWER 16A 12VDC SEALED - ALZ22F12W
Order 'relay power 16a 12vdc sealed - ALZ22F12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22F12W-ND.
RELAY POWER 16A 12VDC SEALED - ALZ12F12
Order 'relay power 16a 12vdc sealed - ALZ12F12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1446-ND.
RELAY POWER 16A 12VDC SEALED - ALZ12B12
Order 'relay power 16a 12vdc sealed - ALZ12B12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12B12-ND.
RELAY POWER 16A 12VDC SEALED - ALZ12B12W
Order 'relay power 16a 12vdc sealed - ALZ12B12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12B12W-ND.
RELAY POWER 16A 12VDC SEALED - ALZ12F12W
Order 'relay power 16a 12vdc sealed - ALZ12F12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12F12W-ND.
RELAY POWER 16A 12VDC SEALED - ALZ22B12W
Order 'relay power 16a 12vdc sealed - ALZ22B12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22B12W-ND.
RELAY POWER 16A 12VDC SEALED - ALZ22F12
Order 'relay power 16a 12vdc sealed - ALZ22F12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2100-5-ND.
RELAY POWER 16A 24VDC SEALED - ALZ12B24
Order 'relay power 16a 24vdc sealed - ALZ12B24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1445-ND.
RELAY POWER 16A 24VDC SEALED - ALZ12F24
Order 'relay power 16a 24vdc sealed - ALZ12F24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1447-ND.
RELAY POWER 16A 12VDC CLASS F - ALZ21F12
Order 'relay power 16a 12vdc class f - ALZ21F12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1448-ND.
RELAY POWER 10A 12VDC SEALED PCB - JS1-12V-F
Order 'relay power 10a 12vdc sealed pcb - JS1-12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2080-ND.
RELAY POWER 10A 12VDC SEALED PCB - JS1A-12V-F
Order 'relay power 10a 12vdc sealed pcb - JS1A-12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2081-ND.
RELAY POWER 16A 12VDC FLUX-RES - ALZ11B12
Order 'relay power 16a 12vdc flux-res - ALZ11B12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B12-ND.
RELAY POWER 16A 12VDC FLUX-RES - ALZ11B12W
Order 'relay power 16a 12vdc flux-res - ALZ11B12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B12W-ND.
RELAY POWER 16A 12VDC FLUX-RES - ALZ11F12
Order 'relay power 16a 12vdc flux-res - ALZ11F12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11F12-ND.
Send this link via E-Mail
Help With This Screen