RELAY POWER 16A 24VDC SEALED - ALZ12B24W - Relays, I/O Modules
| Digi-Key Part Number | ALZ12B24W-ND |
100 |
1.58100 |
Extended Price
158.10 |
| Manufacturer Part Number | ALZ12B24W | |||
| Description | RELAY POWER 16A 24VDC SEALED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALZ12B24W |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 16.70 mA [Nom] |
| Coil Resistance | 1440.00 Ohms [Typ] |
| Control Off Voltage | 2.400 VDC [Min] |
| Control On Voltage | 16.80 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALZ12B24W ALZ12B24W |
ALZ12B24W Specification Sheet
RELAY POWER 16A 24VDC SEALED - ALZ12B24W (ALZ12B24W-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY POWER 16A 24VDC SEALED - ALZ12B24W
Order 'relay power 16a 24vdc sealed - ALZ12B24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12B24W-ND.
RELAY POWER 16A 24VDC SEALED - ALZ12B24
Order 'relay power 16a 24vdc sealed - ALZ12B24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1445-ND.
RELAY POWER 16A 24VDC SEALED - ALZ12F24
Order 'relay power 16a 24vdc sealed - ALZ12F24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1447-ND.
RELAY POWER 16A 24VDC SEALED - ALZ12F24W
Order 'relay power 16a 24vdc sealed - ALZ12F24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12F24W-ND.
RELAY POWER 16A 24VDC SEALED - ALZ22B24
Order 'relay power 16a 24vdc sealed - ALZ22B24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22B24-ND.
RELAY POWER 16A 24VDC SEALED - ALZ22B24W
Order 'relay power 16a 24vdc sealed - ALZ22B24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22B24W-ND.
RELAY POWER 16A 24VDC SEALED - ALZ22F24
Order 'relay power 16a 24vdc sealed - ALZ22F24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2101-5-ND.
RELAY POWER 16A 24VDC SEALED - ALZ22F24W
Order 'relay power 16a 24vdc sealed - ALZ22F24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22F24W-ND.
RELAY POWER 16A 12VDC SEALED - ALZ12F12
Order 'relay power 16a 12vdc sealed - ALZ12F12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1446-ND.
RELAY POWER 16A 24VDC - ALZ21F24
Order 'relay power 16a 24vdc - ALZ21F24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1449-ND.
RELAY POWER 16A 24VDC FLUX-RES - ALZ11B24
Order 'relay power 16a 24vdc flux-res - ALZ11B24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B24-ND.
RELAY POWER 16A 24VDC FLUX-RES - ALZ11B24W
Order 'relay power 16a 24vdc flux-res - ALZ11B24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B24W-ND.
RELAY POWER 16A 24VDC FLUX-RES - ALZ11F24
Order 'relay power 16a 24vdc flux-res - ALZ11F24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11F24-ND.
RELAY POWER 16A 24VDC FLUX-RES - ALZ11F24W
Order 'relay power 16a 24vdc flux-res - ALZ11F24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11F24W-ND.
RELAY POWER 16A 5VDC SEALED - ALZ12B05
Order 'relay power 16a 5vdc sealed - ALZ12B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12B05-ND.
Send this link via E-Mail
Help With This Screen