General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 48VDC ALZ11F48W
RELAY POWER 16A 48VDC FLUX-RES - ALZ11F48W - Relays
| Digi-Key Part Number | ALZ11F48W-ND |
100 |
2.04000 |
Extended Price
204.00 |
| Manufacturer Part Number | ALZ11F48W | |||
| Description | RELAY POWER 16A 48VDC FLUX-RES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALZ11F48W |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Coil Voltage | 48VDC |
| Control Off Voltage (Min) | 4.8 VDC |
| Control On Voltage (Max) | 33.6 VDC |
| Coil Current | 8.3mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALZ11F48W ALZ11F48W |
ALZ11F48W Specification Sheet
RELAY POWER 16A 48VDC FLUX-RES - ALZ11F48W (ALZ11F48W-ND) - Relays
Related parts General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 48VDC ALZ11F48WGeneral Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 48VDC ALZ11F48W
Order 'relay power 16a 48vdc flux-res - ALZ11F48W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11F48W-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 48VDC ALZ11B48
Order 'relay power 16a 48vdc flux-res - ALZ11B48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B48-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 48VDC ALZ11B48W
Order 'relay power 16a 48vdc flux-res - ALZ11B48W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B48W-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 48VDC ALZ11F48
Order 'relay power 16a 48vdc flux-res - ALZ11F48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11F48-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 250VAC 48VDC ALZ21B48
Order 'relay power 16a 48vdc flux-res - ALZ21B48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ21B48-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 250VAC 48VDC ALZ21F48
Order 'relay power 16a 48vdc flux-res - ALZ21F48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ21F48-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 250VAC 48VDC ALZ21F48W
Order 'relay power 16a 48vdc flux-res - ALZ21F48W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ21F48W-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 5VDC ALZ11B05
Order 'relay power 16a 5vdc flux-res - ALZ11B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B05-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 5VDC ALZ11B05W
Order 'relay power 16a 5vdc flux-res - ALZ11B05W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B05W-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 6VDC ALZ11B06
Order 'relay power 16a 6vdc flux-res - ALZ11B06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B06-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 6VDC ALZ11B06W
Order 'relay power 16a 6vdc flux-res - ALZ11B06W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B06W-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 9VDC ALZ11B09
Order 'relay power 16a 9vdc flux-res - ALZ11B09' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B09-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 9VDC ALZ11B09W
Order 'relay power 16a 9vdc flux-res - ALZ11B09W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B09W-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 12VDC ALZ11B12
Order 'relay power 16a 12vdc flux-res - ALZ11B12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B12-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 12VDC ALZ11B12W
Order 'relay power 16a 12vdc flux-res - ALZ11B12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B12W-ND.
Options for General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 48VDC ALZ11F48W
Send this link via E-Mail
Help With This Screen
