RELAY POWER 16A 4.5VDC FLUX-RES - ALZ11B4HW - Relays, I/O Modules
| Digi-Key Part Number | ALZ11B4HW-ND |
100 |
1.47900 |
Extended Price
147.90 |
| Manufacturer Part Number | ALZ11B4HW | |||
| Description | RELAY POWER 16A 4.5VDC FLUX-RES | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALZ11B4HW |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Control Voltage | 4.500 VDC [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALZ11B4HW ALZ11B4HW |
ALZ11B4HW Specification Sheet
RELAY POWER 16A 4.5VDC FLUX-RES - ALZ11B4HW (ALZ11B4HW-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY POWER 16A SPST 5VDC PCB - ALE1PB05
Order 'relay power 16a spst 5vdc pcb - ALE1PB05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2368-ND.
RELAY POWER 16A 5VDC FLUX-RES - ALZ11B05
Order 'relay power 16a 5vdc flux-res - ALZ11B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B05-ND.
RELAY POWER 16A 5VDC FLUX-RES - ALZ11B05W
Order 'relay power 16a 5vdc flux-res - ALZ11B05W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B05W-ND.
RELAY POWER 16A 4.5VDC FLUX-RES - ALZ11B4HW
Order 'relay power 16a 4.5vdc flux-res - ALZ11B4HW' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B4HW-ND.
RELAY POWER 16A 5VDC FLUX-RES - ALZ11F05
Order 'relay power 16a 5vdc flux-res - ALZ11F05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11F05-ND.
RELAY POWER 16A 5VDC FLUX-RES - ALZ11F05W
Order 'relay power 16a 5vdc flux-res - ALZ11F05W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11F05W-ND.
RELAY POWER 16A 5VDC FLUX-RES - ALZ21B05
Order 'relay power 16a 5vdc flux-res - ALZ21B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ21B05-ND.
RELAY POWER 16A 5VDC FLUX-RES - ALZ21B05W
Order 'relay power 16a 5vdc flux-res - ALZ21B05W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ21B05W-ND.
RELAY POWER 16A 5VDC FLUX-RES - ALZ21F05
Order 'relay power 16a 5vdc flux-res - ALZ21F05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ21F05-ND.
RELAY POWER 16A 5VDC FLUX-RES - ALZ21F05W
Order 'relay power 16a 5vdc flux-res - ALZ21F05W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ21F05W-ND.
RELAY POWER 16A 6VDC FLUX-RES - ALZ11B06
Order 'relay power 16a 6vdc flux-res - ALZ11B06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B06-ND.
RELAY POWER 16A 6VDC FLUX-RES - ALZ11B06W
Order 'relay power 16a 6vdc flux-res - ALZ11B06W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B06W-ND.
RELAY POWER 16A 9VDC FLUX-RES - ALZ11B09
Order 'relay power 16a 9vdc flux-res - ALZ11B09' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B09-ND.
RELAY POWER 16A 9VDC FLUX-RES - ALZ11B09W
Order 'relay power 16a 9vdc flux-res - ALZ11B09W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B09W-ND.
RELAY POWER 16A 12VDC FLUX-RES - ALZ11B12
Order 'relay power 16a 12vdc flux-res - ALZ11B12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B12-ND.
Send this link via E-Mail
Help With This Screen