RELAY POWER 16A 12VDC FLUX-RES - ALZ11B12W
| Digi-Key Part Number | ALZ11B12W-ND |
100 |
1.47900 |
Extended Price
147.90 |
| Manufacturer Part Number | ALZ11B12W | |||
| Description | RELAY POWER 16A 12VDC FLUX-RES | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALZ11B12W |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 33.30 mA [Nom] |
| Coil Resistance | 360.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 8.40 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALZ11B12W ALZ11B12W |
ALZ11B12W Specification Sheet
RELAY POWER 16A 12VDC FLUX-RES - ALZ11B12W (ALZ11B12W-ND)
Related parts:RELAY POWER 16A 12VDC FLUX-RES - ALZ11B12W
Order 'relay power 16a 12vdc flux-res - ALZ11B12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B12W-ND.
RELAY POWER 16A 12VDC FLUX-RES - ALZ11B12
Order 'relay power 16a 12vdc flux-res - ALZ11B12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B12-ND.
RELAY POWER 16A 12VDC FLUX-RES - ALZ11F12
Order 'relay power 16a 12vdc flux-res - ALZ11F12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11F12-ND.
RELAY POWER 16A 12VDC FLUX-RES - ALZ11F12W
Order 'relay power 16a 12vdc flux-res - ALZ11F12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11F12W-ND.
RELAY POWER 16A 12VDC FLUX-RES - ALZ21B12W
Order 'relay power 16a 12vdc flux-res - ALZ21B12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ21B12W-ND.
RELAY POWER 16A 12VDC FLUX-RES - ALZ21F12W
Order 'relay power 16a 12vdc flux-res - ALZ21F12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ21F12W-ND.
RELAY POWER 16A 5VDC FLUX-RES - ALZ11B05
Order 'relay power 16a 5vdc flux-res - ALZ11B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B05-ND.
RELAY POWER 16A 5VDC FLUX-RES - ALZ11B05W
Order 'relay power 16a 5vdc flux-res - ALZ11B05W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B05W-ND.
RELAY POWER 16A 6VDC FLUX-RES - ALZ11B06
Order 'relay power 16a 6vdc flux-res - ALZ11B06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B06-ND.
RELAY POWER 16A 6VDC FLUX-RES - ALZ11B06W
Order 'relay power 16a 6vdc flux-res - ALZ11B06W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B06W-ND.
RELAY POWER 16A 9VDC FLUX-RES - ALZ11B09
Order 'relay power 16a 9vdc flux-res - ALZ11B09' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B09-ND.
RELAY POWER 16A 9VDC FLUX-RES - ALZ11B09W
Order 'relay power 16a 9vdc flux-res - ALZ11B09W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B09W-ND.
RELAY POWER 16A 18VDC FLUX-RES - ALZ11B18
Order 'relay power 16a 18vdc flux-res - ALZ11B18' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B18-ND.
RELAY POWER 16A 18VDC FLUX-RES - ALZ11B18W
Order 'relay power 16a 18vdc flux-res - ALZ11B18W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B18W-ND.
RELAY POWER 16A 24VDC FLUX-RES - ALZ11B24
Order 'relay power 16a 24vdc flux-res - ALZ11B24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B24-ND.
Send this link via E-Mail
Help With This Screen