RELAY POWER 20A 6VDC 900MW PCB - ALF1P06 - Relays, I/O Modules
| Digi-Key Part Number | ALF1P06-ND |
50 |
2.52000 |
Extended Price
126.00 |
| Manufacturer Part Number | ALF1P06 | |||
| Description | RELAY POWER 20A 6VDC 900MW PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALF1P06 |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 20A @ 250VAC |
| Control Voltage | 6.000 VDC [Typ] |
| Coil Current | 150.00 mA [Nom] |
| Coil Resistance | 40.00 Ohms [Typ] |
| Control Off Voltage | 0.600 VDC [Min] |
| Control On Voltage | 4.20 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALF1P06 ALF1P06 |
ALF1P06 Specification Sheet
RELAY POWER 20A 6VDC 900MW PCB - ALF1P06 (ALF1P06-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY POWER 20A 6VDC 900MW PCB - ALF1P06
Order 'relay power 20a 6vdc 900mw pcb - ALF1P06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALF1P06-ND.
RELAY POWER 20A 5VDC 900MW PCB - ALF1P05
Order 'relay power 20a 5vdc 900mw pcb - ALF1P05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALF1P05-ND.
RELAY POWER 20A 9VDC 900MW PCB - ALF1P09
Order 'relay power 20a 9vdc 900mw pcb - ALF1P09' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALF1P09-ND.
RELAY POWER 20A 12VDC 900MW PCB - ALF1P12
Order 'relay power 20a 12vdc 900mw pcb - ALF1P12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2099-5-ND.
RELAY POWER 20A 18VDC 900MW PCB - ALF1P18
Order 'relay power 20a 18vdc 900mw pcb - ALF1P18' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALF1P18-ND.
RELAY POWER 20A 24VDC 900MW PCB - ALF1P24
Order 'relay power 20a 24vdc 900mw pcb - ALF1P24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALF1P24-ND.
RELAY POWER 20A 6VDC 900MW TMP - ALF1T06
Order 'relay power 20a 6vdc 900mw tmp - ALF1T06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALF1T06-ND.
RELAY POWER 20A 5VDC 900MW TMP - ALF1T05
Order 'relay power 20a 5vdc 900mw tmp - ALF1T05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALF1T05-ND.
RELAY POWER 20A 9VDC 900MW TMP - ALF1T09
Order 'relay power 20a 9vdc 900mw tmp - ALF1T09' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALF1T09-ND.
RELAY POWER 20A 12VDC 900MW TMP - ALF1T12
Order 'relay power 20a 12vdc 900mw tmp - ALF1T12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALF1T12-ND.
RELAY POWER 20A 18VDC 900MW TMP - ALF1T18
Order 'relay power 20a 18vdc 900mw tmp - ALF1T18' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALF1T18-ND.
RELAY POWER 20A 24VDC 900MW TMP - ALF1T24
Order 'relay power 20a 24vdc 900mw tmp - ALF1T24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALF1T24-ND.
RELAY POWER 15A 6VDC SOLDER/PCB - JA1A-TMP-DC6V
Order 'relay power 15a 6vdc solder/pcb - JA1A-TMP-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1A-TMP-DC6V-ND.
RELAY POWER 25A 6VDC SOLDER/PCB - JA1A-TMP-DC6V-P
Order 'relay power 25a 6vdc solder/pcb - JA1A-TMP-DC6V-P' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1A-TMP-DC6V-P-ND.
RELAY POWER 15A 6VDC SOLDER/PCB - JA1B-TMP-DC6V
Order 'relay power 15a 6vdc solder/pcb - JA1B-TMP-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1B-TMP-DC6V-ND.
Send this link via E-Mail
Help With This Screen