General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE75F05
RELAY POWER SPST 16A 5VDC 200MW - ALE75F05
| Digi-Key Part Number | ALE75F05-ND |
100 |
1.30900 |
Extended Price
130.90 |
| Manufacturer Part Number | ALE75F05 | |||
| Description | RELAY POWER SPST 16A 5VDC 200MW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALE75F05 |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 16A @ 277VAC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | 0.25 VDC |
| Control On Voltage (Max) | 3.75 VDC |
| Coil Current | 40mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALE75F05 ALE75F05 |
ALE75F05 Specification Sheet
RELAY POWER SPST 16A 5VDC 200MW - ALE75F05 (ALE75F05-ND)
Related parts General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE75F05General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE75F05
Order 'relay power spst 16a 5vdc 200mw - ALE75F05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE75F05-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE72B05
Order 'relay power spst 16a 5vdc 200mw - ALE72B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE72B05-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE72F05
Order 'relay power spst 16a 5vdc 200mw - ALE72F05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE72F05-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE73B05
Order 'relay power spst 16a 5vdc 200mw - ALE73B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE73B05-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE73F05
Order 'relay power spst 16a 5vdc 200mw - ALE73F05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE73F05-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE74B05
Order 'relay power spst 16a 5vdc 200mw - ALE74B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE74B05-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE74F05
Order 'relay power spst 16a 5vdc 200mw - ALE74F05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE74F05-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE75B05
Order 'relay power spst 16a 5vdc 200mw - ALE75B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE75B05-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE12F05
Order 'relay power spst 16a 5vdc 400mw - ALE12F05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE12F05-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE13B05
Order 'relay power spst 16a 5vdc 400mw - ALE13B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE13B05-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE13F05
Order 'relay power spst 16a 5vdc 400mw - ALE13F05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE13F05-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE14B05
Order 'relay power spst 16a 5vdc 400mw - ALE14B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE14B05-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE14F05
Order 'relay power spst 16a 5vdc 400mw - ALE14F05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE14F05-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 250VAC 5VDC JR1AF-DC5V
Order 'relay power spst 16a 5vdc pcb - JR1AF-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JR1AF-DC5V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE1PF05
Order 'relay power spst 16a 5vdc 400mw - ALE1PF05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE1PF05-ND.
Options for General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 5VDC ALE75F05
Send this link via E-Mail
Help With This Screen
