RELAY POWER SPST 16A 48VDC 200MW - ALE75B48 - Relays
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 48VDC ALE75B48
| Digi-Key Part Number | ALE75B48-ND |
100 |
1.39400 |
Extended Price
139.40 |
| Manufacturer Part Number | ALE75B48 | |||
| Description | RELAY POWER SPST 16A 48VDC 200MW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALE75B48 |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 16A @ 277VAC |
| Coil Voltage | 48VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 36 VDC |
| Coil Current | 4.2mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALE75B48 ALE75B48 |
ALE75B48 Specification Sheet
RELAY POWER SPST 16A 48VDC 200MW - ALE75B48 (ALE75B48-ND) - Relays
Related parts General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 48VDC ALE75B48RELAY POWER SPST 16A 48VDC 200MW - ALE75B48
Order 'relay power spst 16a 48vdc 200mw - ALE75B48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE75B48-ND.
RELAY POWER SPST 16A 48VDC 200MW - ALE72B48
Order 'relay power spst 16a 48vdc 200mw - ALE72B48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE72B48-ND.
RELAY POWER SPST 16A 48VDC 200MW - ALE72F48
Order 'relay power spst 16a 48vdc 200mw - ALE72F48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE72F48-ND.
RELAY POWER SPST 16A 48VDC 200MW - ALE73B48
Order 'relay power spst 16a 48vdc 200mw - ALE73B48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE73B48-ND.
RELAY POWER SPST 16A 48VDC 200MW - ALE73F48
Order 'relay power spst 16a 48vdc 200mw - ALE73F48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE73F48-ND.
RELAY POWER SPST 16A 48VDC 200MW - ALE74B48
Order 'relay power spst 16a 48vdc 200mw - ALE74B48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE74B48-ND.
RELAY POWER SPST 16A 48VDC 200MW - ALE74F48
Order 'relay power spst 16a 48vdc 200mw - ALE74F48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE74F48-ND.
RELAY POWER SPST 16A 48VDC 200MW - ALE75F48
Order 'relay power spst 16a 48vdc 200mw - ALE75F48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE75F48-ND.
RELAY POWER SPST 16A 48VDC PCMNT - JR1AF-DC48V
Order 'relay power spst 16a 48vdc pcmnt - JR1AF-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1112-ND.
RELAY POWER SPST 16A 48VDC 400MW - ALE12B48
Order 'relay power spst 16a 48vdc 400mw - ALE12B48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE12B48-ND.
RELAY POWER SPST 16A 48VDC 400MW - ALE12F48
Order 'relay power spst 16a 48vdc 400mw - ALE12F48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE12F48-ND.
RELAY POWER SPST 16A 48VDC 400MW - ALE13B48
Order 'relay power spst 16a 48vdc 400mw - ALE13B48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE13B48-ND.
RELAY POWER SPST 16A 48VDC 400MW - ALE13F48
Order 'relay power spst 16a 48vdc 400mw - ALE13F48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE13F48-ND.
RELAY POWER SPST 16A 48VDC 400MW - ALE14B48
Order 'relay power spst 16a 48vdc 400mw - ALE14B48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE14B48-ND.
RELAY POWER SPST 16A 48VDC 400MW - ALE14F48
Order 'relay power spst 16a 48vdc 400mw - ALE14F48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE14F48-ND.
Options for General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 48VDC ALE75B48
Send this link via E-Mail
Help With This Screen
