RELAY POWER SPST 16A 6VDC 400MW - ALE12F06 - Relays
| Digi-Key Part Number | ALE12F06-ND |
100 |
1.30900 |
Extended Price
130.90 |
| Manufacturer Part Number | ALE12F06 | |||
| Description | RELAY POWER SPST 16A 6VDC 400MW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALE12F06 |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin, .187" Quick Connect |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 16A @ 277VAC |
| Coil Voltage | 6VDC |
| Control Off Voltage (Min) | 0.3 VDC |
| Control On Voltage (Max) | 4.5 VDC |
| Coil Current | 66.7mA |
| Coil Type | Standard |
| Series | ALE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALE12F06 ALE12F06 |
ALE12F06 Specification Sheet
RELAY POWER SPST 16A 6VDC 400MW - ALE12F06 (ALE12F06-ND) - Relays
Related parts Relays:RELAY POWER SPST 16A 6VDC 400MW - ALE12F06
Order 'relay power spst 16a 6vdc 400mw - ALE12F06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE12F06-ND.
RELAY POWER SPST 16A 6VDC 400MW - ALE12B06
Order 'relay power spst 16a 6vdc 400mw - ALE12B06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE12B06-ND.
RELAY POWER SPST 16A 6VDC 400MW - ALE13B06
Order 'relay power spst 16a 6vdc 400mw - ALE13B06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE13B06-ND.
RELAY POWER SPST 16A 6VDC 400MW - ALE13F06
Order 'relay power spst 16a 6vdc 400mw - ALE13F06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE13F06-ND.
RELAY POWER SPST 16A 6VDC 400MW - ALE14B06
Order 'relay power spst 16a 6vdc 400mw - ALE14B06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE14B06-ND.
RELAY POWER SPST 16A 6VDC 400MW - ALE14F06
Order 'relay power spst 16a 6vdc 400mw - ALE14F06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE14F06-ND.
RELAY POWER SPST 16A 6VDC 400MW - ALE15B06
Order 'relay power spst 16a 6vdc 400mw - ALE15B06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE15B06-ND.
RELAY POWER SPST 16A 6VDC 400MW - ALE15F06
Order 'relay power spst 16a 6vdc 400mw - ALE15F06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE15F06-ND.
RELAY POWER SPST 16A 6VDC 400MW - ALE1PB06
Order 'relay power spst 16a 6vdc 400mw - ALE1PB06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2369-ND.
RELAY POWER SPST 16A 6VDC 400MW - ALE1PF06
Order 'relay power spst 16a 6vdc 400mw - ALE1PF06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE1PF06-ND.
RELAY POWER SPST 16A 6VDC PC MNT - JR1AF-DC6V
Order 'relay power spst 16a 6vdc pc mnt - JR1AF-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1109-ND.
RELAY POWER SPST 16A 12VDC 400MW - ALE15B12
Order 'relay power spst 16a 12vdc 400mw - ALE15B12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1991-ND.
RELAY POWER SPST 16A 5VDC 400MW - ALE15B05
Order 'relay power spst 16a 5vdc 400mw - ALE15B05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1992-ND.
RELAY POWER SPST 16A 9VDC 400MW - ALE12B09
Order 'relay power spst 16a 9vdc 400mw - ALE12B09' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE12B09-ND.
RELAY POWER SPST 16A 18VDC 400MW - ALE12B18
Order 'relay power spst 16a 18vdc 400mw - ALE12B18' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALE12B18-ND.
Send this link via E-Mail
Help With This Screen