RELAY PWR SLIM DPST 5A 9VDC PCB - ALA2PF09
| Digi-Key Part Number | ALA2PF09-ND |
100 |
1.32600 |
Extended Price
132.60 |
| Manufacturer Part Number | ALA2PF09 | |||
| Description | RELAY PWR SLIM DPST 5A 9VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALA2PF09 |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST-NO |
| Contact Rating @ Voltage | 5A @ 277VAC |
| Control Voltage | 9.000 VDC [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALA2PF09 ALA2PF09 |
ALA2PF09 Specification Sheet
RELAY PWR SLIM DPST 5A 9VDC PCB - ALA2PF09 (ALA2PF09-ND)
Related parts:RELAY PWR SLIM DPST 5A 9VDC PCB - ALA2PF09
Order 'relay pwr slim dpst 5a 9vdc pcb - ALA2PF09' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF09-ND.
RELAY PWR SLIM DPST 3A 9VDC PCB - ALA2F09
Order 'relay pwr slim dpst 3a 9vdc pcb - ALA2F09' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2F09-ND.
RELAY PWR SLIM DPST 5A 5VDC PCB - ALA2PF05
Order 'relay pwr slim dpst 5a 5vdc pcb - ALA2PF05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF05-ND.
RELAY PWR SLIM DPST 5A 18VDC PCB - ALA2PF18
Order 'relay pwr slim dpst 5a 18vdc pcb - ALA2PF18' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF18-ND.
RELAY PWR SLIM DPST 5A 24VDC PCB - ALA2PF24
Order 'relay pwr slim dpst 5a 24vdc pcb - ALA2PF24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF24-ND.
RELAY PWR SLIM DPST 5A 6VDC PCB - ALA2PFB06
Order 'relay pwr slim dpst 5a 6vdc pcb - ALA2PFB06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PFB06-ND.
RELAY PWR SLIM SPST 5A 12VDC PCB - PA1A-12V
Order 'relay pwr slim spst 5a 12vdc pcb - PA1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1886-ND.
RELAY PWR SLIM DPST 3A 18VDC PCB - ALA2F18
Order 'relay pwr slim dpst 3a 18vdc pcb - ALA2F18' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2F18-ND.
RELAY PWR SLIM DPST 5A 4.5VDC PC - ALA2PF4H
Order 'relay pwr slim dpst 5a 4.5vdc pc - ALA2PF4H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF4H-ND.
RELAY PWR SPDT LATCH 5A 9VDC PCB - DSP1-L2-DC9V-F
Order 'relay pwr spdt latch 5a 9vdc pcb - DSP1-L2-DC9V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L2-DC9V-F-ND.
RELAY PWR HI-CAP SPDT 9VDC PCB - JQ1P-9V
Order 'relay pwr hi-cap spdt 9vdc pcb - JQ1P-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1934-ND.
RELAY PWR SLIM IND 5A 100/110VAC - AHN211X0
Order 'relay pwr slim ind 5a 100/110vac - AHN211X0' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHN211X0-ND.
RELAY PWR SLIM IND 5A 200/220VAC - AHN211Y0
Order 'relay pwr slim ind 5a 200/220vac - AHN211Y0' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHN211Y0-ND.
RELAY PWR SLIM IND 5A 220/240VAC - AHN211Y2
Order 'relay pwr slim ind 5a 220/240vac - AHN211Y2' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHN211Y2-ND.
RELAY PWR SLIM DPST 3A 4.5VDC PC - ALA2F4H
Order 'relay pwr slim dpst 3a 4.5vdc pc - ALA2F4H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2F4H-ND.
Send this link via E-Mail
Help With This Screen