RELAY PWR SLIM DPST 3A 18VDC PCB - ALA2F18
| Digi-Key Part Number | ALA2F18-ND |
100 |
1.15600 |
Extended Price
115.60 |
| Manufacturer Part Number | ALA2F18 | |||
| Description | RELAY PWR SLIM DPST 3A 18VDC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALA2F18 |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST (2 Form A) |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Coil Voltage | 18VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | - |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALA2F18 ALA2F18 |
ALA2F18 Specification Sheet
RELAY PWR SLIM DPST 3A 18VDC PCB - ALA2F18 (ALA2F18-ND)
Related parts :RELAY PWR SLIM DPST 3A 18VDC PCB - ALA2F18
Order 'relay pwr slim dpst 3a 18vdc pcb - ALA2F18' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2F18-ND.
RELAY PWR SLIM DPST 3A 9VDC PCB - ALA2F09
Order 'relay pwr slim dpst 3a 9vdc pcb - ALA2F09' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2F09-ND.
RELAY PWR SLIM DPST 5A 18VDC PCB - ALA2PF18
Order 'relay pwr slim dpst 5a 18vdc pcb - ALA2PF18' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF18-ND.
RELAY PWR SLIM DPST 3A 4.5VDC PC - ALA2F4H
Order 'relay pwr slim dpst 3a 4.5vdc pc - ALA2F4H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2F4H-ND.
RELAY PWR SLIM DPST 5A 5VDC PCB - ALA2PF05
Order 'relay pwr slim dpst 5a 5vdc pcb - ALA2PF05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF05-ND.
RELAY PWR SLIM DPST 5A 9VDC PCB - ALA2PF09
Order 'relay pwr slim dpst 5a 9vdc pcb - ALA2PF09' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF09-ND.
RELAY PWR SLIM DPST 5A 24VDC PCB - ALA2PF24
Order 'relay pwr slim dpst 5a 24vdc pcb - ALA2PF24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF24-ND.
RELAY PWR SLIM DPST 5A 6VDC PCB - ALA2PFB06
Order 'relay pwr slim dpst 5a 6vdc pcb - ALA2PFB06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PFB06-ND.
RELAY PWR SLIM DPST 5A 4.5VDC PC - ALA2PF4H
Order 'relay pwr slim dpst 5a 4.5vdc pc - ALA2PF4H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF4H-ND.
RELAY PWR HI-CAP 200MW 18VDC PCB - JQ1AP-18V
Order 'relay pwr hi-cap 200mw 18vdc pcb - JQ1AP-18V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1AP-18V-ND.
RELAY PWR HI-CAP 200MW 18VDC PCB - JQ1AP-B-18V
Order 'relay pwr hi-cap 200mw 18vdc pcb - JQ1AP-B-18V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1AP-B-18V-ND.
RELAY PWR HI-CAP 400MW 18VDC PCB - JQ1P-18V-F
Order 'relay pwr hi-cap 400mw 18vdc pcb - JQ1P-18V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-18V-F-ND.
RELAY PWR HI-CAP 400MW 18VDC PCB - JQ1P-18V
Order 'relay pwr hi-cap 400mw 18vdc pcb - JQ1P-18V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-18V-ND.
RELAY PWR HI-CAP 400MW 18VDC PCB - JQ1P-B-18V
Order 'relay pwr hi-cap 400mw 18vdc pcb - JQ1P-B-18V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-B-18V-ND.
RELAY PWR SLIM SPST 5A 12VDC PCB - PA1A-12V
Order 'relay pwr slim spst 5a 12vdc pcb - PA1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1886-ND.
Send this link via E-Mail
Help With This Screen
