RELAY PWR SLIM DPST 3A 9VDC PCB - ALA2F09 - Relays
| Digi-Key Part Number | ALA2F09-ND |
100 |
1.15600 |
Extended Price
115.60 |
| Manufacturer Part Number | ALA2F09 | |||
| Description | RELAY PWR SLIM DPST 3A 9VDC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALA2F09 |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST (2 Form A) |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Coil Voltage | 9VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | - |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALA2F09 ALA2F09 |
ALA2F09 Specification Sheet
RELAY PWR SLIM DPST 3A 9VDC PCB - ALA2F09 (ALA2F09-ND) - Relays
Related parts Relays :RELAY PWR SLIM DPST 3A 9VDC PCB - ALA2F09
Order 'relay pwr slim dpst 3a 9vdc pcb - ALA2F09' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2F09-ND.
RELAY PWR SLIM DPST 3A 18VDC PCB - ALA2F18
Order 'relay pwr slim dpst 3a 18vdc pcb - ALA2F18' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2F18-ND.
RELAY PWR SLIM DPST 5A 9VDC PCB - ALA2PF09
Order 'relay pwr slim dpst 5a 9vdc pcb - ALA2PF09' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF09-ND.
RELAY PWR SLIM DPST 3A 4.5VDC PC - ALA2F4H
Order 'relay pwr slim dpst 3a 4.5vdc pc - ALA2F4H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2F4H-ND.
RELAY PWR SLIM DPST 5A 5VDC PCB - ALA2PF05
Order 'relay pwr slim dpst 5a 5vdc pcb - ALA2PF05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF05-ND.
RELAY PWR SLIM DPST 5A 18VDC PCB - ALA2PF18
Order 'relay pwr slim dpst 5a 18vdc pcb - ALA2PF18' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF18-ND.
RELAY PWR SLIM DPST 5A 24VDC PCB - ALA2PF24
Order 'relay pwr slim dpst 5a 24vdc pcb - ALA2PF24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF24-ND.
RELAY PWR SLIM DPST 5A 6VDC PCB - ALA2PFB06
Order 'relay pwr slim dpst 5a 6vdc pcb - ALA2PFB06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PFB06-ND.
RELAY PWR 2-COIL LATCH 9VDC PCB - DE1A1B-L2-9V
Order 'relay pwr 2-coil latch 9vdc pcb - DE1A1B-L2-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L2-9V-ND.
RELAY PWR 1-COIL LATCH 9VDC PCB - DE1A1B-L-9V
Order 'relay pwr 1-coil latch 9vdc pcb - DE1A1B-L-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L-9V-ND.
RELAY PWR 2-COIL LATCH 9VDC PCB - DE2A-L2-9V
Order 'relay pwr 2-coil latch 9vdc pcb - DE2A-L2-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE2A-L2-9V-ND.
RELAY PWR 1-COIL LATCH 9VDC PCB - DE2A-L-9V
Order 'relay pwr 1-coil latch 9vdc pcb - DE2A-L-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE2A-L-9V-ND.
RELAY PWR HI-CAP SPDT 9VDC PCB - JQ1P-9V
Order 'relay pwr hi-cap spdt 9vdc pcb - JQ1P-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1934-ND.
RELAY PWR SLIM DPST 5A 4.5VDC PC - ALA2PF4H
Order 'relay pwr slim dpst 5a 4.5vdc pc - ALA2PF4H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF4H-ND.
RELAY PWR 2-COIL LATCH 9VDC PCB - DE1A-L2-9V
Order 'relay pwr 2-coil latch 9vdc pcb - DE1A-L2-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L2-9V-ND.
Send this link via E-Mail
Help With This Screen
