RELAY PWR MINI 150A 24VDC SCREW - AEV25024 - Relays
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 150A @ 400VDC 24VDC AEV25024
| Digi-Key Part Number | AEV25024-ND |
1 |
1727.64000 |
Extended Price
1727.64 |
| Manufacturer Part Number | AEV25024 | |||
| Description | RELAY PWR MINI 150A 24VDC SCREW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEV25024 |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Circuit | DPST (2 Form A) |
| Contact Rating @ Voltage | 150A @ 400VDC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2 VDC |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 1.9A |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AEV25024 AEV25024 |
AEV25024 Specification Sheet
RELAY PWR MINI 150A 24VDC SCREW - AEV25024 (AEV25024-ND) - Relays
Related parts General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 150A @ 400VDC 24VDC AEV25024RELAY PWR MINI 150A 24VDC SCREW - AEV25024
Order 'relay pwr mini 150a 24vdc screw - AEV25024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEV25024-ND.
RELAY PWR MINI 150A 24VDC SCREW - AEV15024
Order 'relay pwr mini 150a 24vdc screw - AEV15024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEV15024-ND.
RELAY PWR MINI 30A 24VDC SCREW - AEV13024
Order 'relay pwr mini 30a 24vdc screw - AEV13024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEV13024-ND.
RELAY PWR MINI 150A 12VDC SCREW - AEV15012
Order 'relay pwr mini 150a 12vdc screw - AEV15012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEV15012-ND.
RELAY PWR MINI 150A 12VDC SCREW - AEV15112
Order 'relay pwr mini 150a 12vdc screw - AEV15112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEV15112-ND.
RELAY PWR MINI 60A 24VDC SCREW - AEV16024
Order 'relay pwr mini 60a 24vdc screw - AEV16024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEV16024-ND.
RELAY PWR MINI 150A 12VDC SCREW - AEV25012
Order 'relay pwr mini 150a 12vdc screw - AEV25012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEV25012-ND.
RELAY PWR MINI 150A 12VDC SCREW - AEV25112
Order 'relay pwr mini 150a 12vdc screw - AEV25112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEV25112-ND.
RELAY PWR MINI 30A 12VDC SCREW - AEV13012
Order 'relay pwr mini 30a 12vdc screw - AEV13012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEV13012-ND.
RELAY PWR MINI 60A 12VDC SCREW - AEV16012
Order 'relay pwr mini 60a 12vdc screw - AEV16012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEV16012-ND.
RELAY PWR MINI 80A 12VDC SCREW - AEV18012
Order 'relay pwr mini 80a 12vdc screw - AEV18012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEV18012-ND.
RELAY MINI 150A 24VDC GOLD SCREW - AEP15124
Order 'relay mini 150a 24vdc gold screw - AEP15124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP15124-ND.
RELAY MINI 150A 24VDC GOLD SCREW - AEP15324
Order 'relay mini 150a 24vdc gold screw - AEP15324' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP15324-ND.
RELAY MINI 150A 24VDC GOLD SCREW - AEP25024
Order 'relay mini 150a 24vdc gold screw - AEP25024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP25024-ND.
RELAY MINI 150A 24VDC GOLD SCREW - AEP25124
Order 'relay mini 150a 24vdc gold screw - AEP25124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP25124-ND.
Options for General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 150A @ 400VDC 24VDC AEV25024
Send this link via E-Mail
Help With This Screen
