RELAY MINI 60A 12VDC GOLD SCREW - AEP16012
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 60A @ 400VDC 12VDC AEP16012
| Digi-Key Part Number | AEP16012-ND |
1 |
385.63000 |
Extended Price
385.63 |
| Manufacturer Part Number | AEP16012 | |||
| Description | RELAY MINI 60A 12VDC GOLD SCREW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEP16012 |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 60A @ 400VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1 VDC |
| Control On Voltage (Max) | 9 VDC |
| Coil Current | 415mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AEP16012 AEP16012 |
AEP16012 Specification Sheet
RELAY MINI 60A 12VDC GOLD SCREW - AEP16012 (AEP16012-ND)
Related parts General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 60A @ 400VDC 12VDC AEP16012RELAY MINI 60A 12VDC GOLD SCREW - AEP16012
Order 'relay mini 60a 12vdc gold screw - AEP16012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP16012-ND.
RELAY MINI 150A 12VDC GOLD SCREW - AEP15012
Order 'relay mini 150a 12vdc gold screw - AEP15012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP15012-ND.
RELAY MINI 150A 12VDC GOLD SCREW - AEP15112
Order 'relay mini 150a 12vdc gold screw - AEP15112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP15112-ND.
RELAY MINI 150A 12VDC GOLD SCREW - AEP15312
Order 'relay mini 150a 12vdc gold screw - AEP15312' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP15312-ND.
RELAY MINI 60A 24VDC GOLD SCREW - AEP16024
Order 'relay mini 60a 24vdc gold screw - AEP16024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP16024-ND.
RELAY MINI 150A 12VDC GOLD SCREW - AEP25012
Order 'relay mini 150a 12vdc gold screw - AEP25012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP25012-ND.
RELAY MINI 150A 12VDC GOLD SCREW - AEP25112
Order 'relay mini 150a 12vdc gold screw - AEP25112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP25112-ND.
RELAY MINI 150A 12VDC GOLD SCREW - AEP25312
Order 'relay mini 150a 12vdc gold screw - AEP25312' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP25312-ND.
RELAY MINI 150A 24VDC GOLD SCREW - AEP15124
Order 'relay mini 150a 24vdc gold screw - AEP15124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP15124-ND.
RELAY MINI 150A 24VDC GOLD SCREW - AEP15324
Order 'relay mini 150a 24vdc gold screw - AEP15324' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP15324-ND.
RELAY MINI 150A 24VDC GOLD SCREW - AEP25024
Order 'relay mini 150a 24vdc gold screw - AEP25024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP25024-ND.
RELAY MINI 150A 24VDC GOLD SCREW - AEP25124
Order 'relay mini 150a 24vdc gold screw - AEP25124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP25124-ND.
RELAY MINI 150A 24VDC GOLD SCREW - AEP25324
Order 'relay mini 150a 24vdc gold screw - AEP25324' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEP25324-ND.
RELAY PWR MINI 60A 12VDC SCREW - AEV16012
Order 'relay pwr mini 60a 12vdc screw - AEV16012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AEV16012-ND.
RELAY MINI 8A 12VDC PCB - DSP1A-L2-DC12V
Order 'relay mini 8a 12vdc pcb - DSP1A-L2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1618-ND.
Options for General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 60A @ 400VDC 12VDC AEP16012
Send this link via E-Mail
Help With This Screen
