RELAY PWR 1COIL LATCH 30A 12VDC - ADQ13Q012 - Relays, I/O Modules
| Digi-Key Part Number | ADQ13Q012-ND |
20 |
20.06550 |
Extended Price
401.31 |
| Manufacturer Part Number | ADQ13Q012 | |||
| Description | RELAY PWR 1COIL LATCH 30A 12VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADQ13Q012 |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Latching, Single Coil |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 30A @ 250VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 41.70 mA [Nom] |
| Coil Resistance | 288.00 Ohms [Typ] |
| Control On Voltage | 8.40 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADQ13Q012 ADQ13Q012 |
ADQ13Q012 Specification Sheet
RELAY PWR 1COIL LATCH 30A 12VDC - ADQ13Q012 (ADQ13Q012-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR 1COIL LATCH 30A 12VDC - ADQ13Q012
Order 'relay pwr 1coil latch 30a 12vdc - ADQ13Q012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADQ13Q012-ND.
RELAY PWR 2COIL LATCH 30A 12VDC - ADQ23Q012
Order 'relay pwr 2coil latch 30a 12vdc - ADQ23Q012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1443-ND.
RELAY PWR 1COIL LATCH 30A 6VDC - ADQ13Q006
Order 'relay pwr 1coil latch 30a 6vdc - ADQ13Q006' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADQ13Q006-ND.
RELAY PWR 1COIL LATCH 30A 9VDC - ADQ13Q009
Order 'relay pwr 1coil latch 30a 9vdc - ADQ13Q009' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADQ13Q009-ND.
RELAY PWR 1COIL LATCH 30A 24VDC - ADQ13Q024
Order 'relay pwr 1coil latch 30a 24vdc - ADQ13Q024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADQ13Q024-ND.
RELAY PWR 1COIL LATCH 30A 4.5VDC - ADQ13Q04H
Order 'relay pwr 1coil latch 30a 4.5vdc - ADQ13Q04H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADQ13Q04H-ND.
RELAY PWR 2COIL LATCH 30A 4.5VDC - ADQ23Q04H
Order 'relay pwr 2coil latch 30a 4.5vdc - ADQ23Q04H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1442-ND.
RELAY PWR 2COIL LATCH 30A 24VDC - ADQ23Q024
Order 'relay pwr 2coil latch 30a 24vdc - ADQ23Q024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1444-ND.
RELAY PWR 2COIL LATCH 30A 6VDC - ADQ23Q006
Order 'relay pwr 2coil latch 30a 6vdc - ADQ23Q006' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADQ23Q006-ND.
RELAY PWR 2COIL LATCH 30A 9VDC - ADQ23Q009
Order 'relay pwr 2coil latch 30a 9vdc - ADQ23Q009' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADQ23Q009-ND.
RELAY PWR 1COIL LATCH 4.5VDC PCB - DE1A1B-L-4.5V
Order 'relay pwr 1coil latch 4.5vdc pcb - DE1A1B-L-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L-4.5V-ND.
RELAY PWR 1COIL LATCH 4.5VDC PCB - DE1A-L-4.5V
Order 'relay pwr 1coil latch 4.5vdc pcb - DE1A-L-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L-4.5V-ND.
RELAY PWR 1COIL LATCH 4.5VDC PCB - DE2A-L-4.5V
Order 'relay pwr 1coil latch 4.5vdc pcb - DE2A-L-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE2A-L-4.5V-ND.
RELAY PWR SPDT LATCH 5A 12VDC PC - DSP1-L2-DC12V-F
Order 'relay pwr spdt latch 5a 12vdc pc - DSP1-L2-DC12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L2-DC12V-F-ND.
RELAY MINI 1COIL LATCH 12VDC DIP - DS2E-ML-DC12V
Order 'relay mini 1coil latch 12vdc dip - DS2E-ML-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DS2E-ML-DC12V-ND.
Send this link via E-Mail
Help With This Screen