RELAY PWR LATCH FLUX 16A 5V PCB - ADJ23105 - Relays, I/O Modules
| Digi-Key Part Number | ADJ23105-ND |
100 |
10.26800 |
Extended Price
1026.80 |
| Manufacturer Part Number | ADJ23105 | |||
| Description | RELAY PWR LATCH FLUX 16A 5V PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADJ23105 |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Latching, Double Coil |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Control Voltage | 5.000 VDC [Typ] |
| Coil Current | 50.00 mA [Nom] |
| Coil Resistance | 100.00 Ohms [Typ] |
| Control On Voltage | 3.50 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADJ23105 ADJ23105 |
ADJ23105 Specification Sheet
RELAY PWR LATCH FLUX 16A 5V PCB - ADJ23105 (ADJ23105-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR LATCH FLUX 16A 5V PCB - ADJ23105
Order 'relay pwr latch flux 16a 5v pcb - ADJ23105' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ23105-ND.
RELAY PWR LATCH FLUX 16A 5V PCB - ADJ11005
Order 'relay pwr latch flux 16a 5v pcb - ADJ11005' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11005-ND.
RELAY PWR LATCH FLUX 16A 5V PCB - ADJ11105
Order 'relay pwr latch flux 16a 5v pcb - ADJ11105' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11105-ND.
RELAY PWR LATCH FLUX 16A 5V PCB - ADJ13005
Order 'relay pwr latch flux 16a 5v pcb - ADJ13005' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ13005-ND.
RELAY PWR LATCH FLUX 16A 5V PCB - ADJ13105
Order 'relay pwr latch flux 16a 5v pcb - ADJ13105' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ13105-ND.
RELAY PWR LATCH FLUX 16A 5V PCB - ADJ21005
Order 'relay pwr latch flux 16a 5v pcb - ADJ21005' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ21005-ND.
RELAY PWR LATCH FLUX 16A 5V PCB - ADJ21105
Order 'relay pwr latch flux 16a 5v pcb - ADJ21105' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ21105-ND.
RELAY PWR LATCH FLUX 16A 5V PCB - ADJ23005
Order 'relay pwr latch flux 16a 5v pcb - ADJ23005' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ23005-ND.
RELAY PWR LATCH FLUX 16A 6V PCB - ADJ11006
Order 'relay pwr latch flux 16a 6v pcb - ADJ11006' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11006-ND.
RELAY PWR LATCH FLUX 16A 12V PCB - ADJ11012
Order 'relay pwr latch flux 16a 12v pcb - ADJ11012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11012-ND.
RELAY PWR LATCH FLUX 16A 24V PCB - ADJ11024
Order 'relay pwr latch flux 16a 24v pcb - ADJ11024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11024-ND.
RELAY PWR LATCH FLUX 16A 6V PCB - ADJ11106
Order 'relay pwr latch flux 16a 6v pcb - ADJ11106' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11106-ND.
RELAY PWR LATCH FLUX 16A 12V PCB - ADJ11112
Order 'relay pwr latch flux 16a 12v pcb - ADJ11112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11112-ND.
RELAY PWR LATCH FLUX 16A 24V PCB - ADJ11124
Order 'relay pwr latch flux 16a 24v pcb - ADJ11124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11124-ND.
RELAY PWR LATCH SEAL 16A 5V PCB - ADJ12005
Order 'relay pwr latch seal 16a 5v pcb - ADJ12005' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ12005-ND.
Send this link via E-Mail
Help With This Screen