General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 5VDC ADJ11005
RELAY PWR LATCH FLUX 16A 5V PCB - ADJ11005 - Relays
| Digi-Key Part Number | ADJ11005-ND |
100 |
8.73800 |
Extended Price
873.80 |
| Manufacturer Part Number | ADJ11005 | |||
| Description | RELAY PWR LATCH FLUX 16A 5V PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADJ11005 |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 3.5 VDC |
| Coil Current | 30mA |
| Coil Type | Latching, Single Coil |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADJ11005 ADJ11005 |
ADJ11005 Specification Sheet
RELAY PWR LATCH FLUX 16A 5V PCB - ADJ11005 (ADJ11005-ND) - Relays
Related parts General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 5VDC ADJ11005General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 5VDC ADJ11005
Order 'relay pwr latch flux 16a 5v pcb - ADJ11005' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11005-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 5VDC ADJ11105
Order 'relay pwr latch flux 16a 5v pcb - ADJ11105' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11105-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 5VDC ADJ13005
Order 'relay pwr latch flux 16a 5v pcb - ADJ13005' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ13005-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 5VDC ADJ13105
Order 'relay pwr latch flux 16a 5v pcb - ADJ13105' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ13105-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 250VAC 5VDC ADJ21005
Order 'relay pwr latch flux 16a 5v pcb - ADJ21005' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ21005-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 250VAC 5VDC ADJ21105
Order 'relay pwr latch flux 16a 5v pcb - ADJ21105' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ21105-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 250VAC 5VDC ADJ23005
Order 'relay pwr latch flux 16a 5v pcb - ADJ23005' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2595-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 250VAC 5VDC ADJ23105
Order 'relay pwr latch flux 16a 5v pcb - ADJ23105' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ23105-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 6VDC ADJ11006
Order 'relay pwr latch flux 16a 6v pcb - ADJ11006' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11006-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 12VDC ADJ11012
Order 'relay pwr latch flux 16a 12v pcb - ADJ11012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11012-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 24VDC ADJ11024
Order 'relay pwr latch flux 16a 24v pcb - ADJ11024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11024-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 6VDC ADJ11106
Order 'relay pwr latch flux 16a 6v pcb - ADJ11106' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11106-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 12VDC ADJ11112
Order 'relay pwr latch flux 16a 12v pcb - ADJ11112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11112-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 24VDC ADJ11124
Order 'relay pwr latch flux 16a 24v pcb - ADJ11124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ11124-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 5VDC ADJ12005
Order 'relay pwr latch seal 16a 5v pcb - ADJ12005' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ADJ12005-ND.
Options for General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 5VDC ADJ11005
Send this link via E-Mail
Help With This Screen
