RELAY AUTO 12VDC MICRO 280 PLUG - ACV32012
| Digi-Key Part Number | ACV32012-ND |
50 |
2.90000 |
Extended Price
145.00 |
| Manufacturer Part Number | ACV32012 | |||
| Description | RELAY AUTO 12VDC MICRO 280 PLUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACV32012 |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Automotive |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 20A @ 14VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 84.00 mA [Nom] |
| Coil Resistance | 142.30 Ohms [Typ] |
| Control Off Voltage | 0.600 VDC [Min] |
| Control On Voltage | 7.00 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACV32012 ACV32012 |
ACV32012 Specification Sheet
RELAY AUTO 12VDC MICRO 280 PLUG - ACV32012 (ACV32012-ND)
Related parts :RELAY AUTO 12VDC MICRO 280 PLUG - ACV32012
Order 'relay auto 12vdc micro 280 plug - ACV32012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV32012-ND.
RELAY AUTO 12VDC MICRO 280 PLUG - ACV12012
Order 'relay auto 12vdc micro 280 plug - ACV12012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV12012-ND.
RELAY AUTO 12VDC MICRO ISO PLUG - ACV11012
Order 'relay auto 12vdc micro iso plug - ACV11012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV11012-ND.
RELAY AUTO 24VDC MICRO 280 PLUG - ACV12024
Order 'relay auto 24vdc micro 280 plug - ACV12024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV12024-ND.
RELAY AUTO 12VDC MICRO 280 PCB - ACV13012
Order 'relay auto 12vdc micro 280 pcb - ACV13012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV13012-ND.
RELAY AUTO 12VDC MICRO ISO PLUG - ACV31012
Order 'relay auto 12vdc micro iso plug - ACV31012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV31012-ND.
RELAY AUTO 24VDC MICRO 280 PLUG - ACV32024
Order 'relay auto 24vdc micro 280 plug - ACV32024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV32024-ND.
RELAY AUTO 12VDC MICRO 280 PCB - ACV33012
Order 'relay auto 12vdc micro 280 pcb - ACV33012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV33012-ND.
RELAY AUTO 24VDC MICRO ISO PLUG - ACV11024
Order 'relay auto 24vdc micro iso plug - ACV11024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV11024-ND.
RELAY AUTO 24VDC MICRO 280 PCB - ACV13024
Order 'relay auto 24vdc micro 280 pcb - ACV13024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV13024-ND.
RELAY AUTO 24VDC MICRO ISO PLUG - ACV31024
Order 'relay auto 24vdc micro iso plug - ACV31024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV31024-ND.
RELAY AUTO 24VDC MICRO 280 PCB - ACV33024
Order 'relay auto 24vdc micro 280 pcb - ACV33024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV33024-ND.
RELAY AUTO 12VDC SEALED PLUG-IN - CM1-12V
Order 'relay auto 12vdc sealed plug-in - CM1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2183-ND.
RELAY AUTO 12VDC SEALED PLUG-IN - CM1A-12V
Order 'relay auto 12vdc sealed plug-in - CM1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1A-12V-ND.
RELAY AUTO 12VDC STD SEALED QC - CB1-12V
Order 'relay auto 12vdc std sealed qc - CB1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1825-ND.
Send this link via E-Mail
Help With This Screen