RELAY AUTO W/RES 24VDC ISO PLUG - ACV31224 - Relays, I/O Modules
| Digi-Key Part Number | ACV31224-ND |
50 |
3.08000 |
Extended Price
154.00 |
| Manufacturer Part Number | ACV31224 | |||
| Description | RELAY AUTO W/RES 24VDC ISO PLUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACV31224 |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Automotive |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 20A @ 14VDC |
| Control Voltage | 24.000 VDC [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACV31224 ACV31224 |
ACV31224 Specification Sheet
RELAY AUTO W/RES 24VDC ISO PLUG - ACV31224 (ACV31224-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY AUTO W/RES 24VDC ISO PLUG - ACV31224
Order 'relay auto w/res 24vdc iso plug - ACV31224' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV31224-ND.
RELAY AUTO W/RES 24VDC ISO PLUG - ACV11224
Order 'relay auto w/res 24vdc iso plug - ACV11224' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV11224-ND.
RELAY AUTO W/DIO 24VDC ISO PLUG - ACV11124
Order 'relay auto w/dio 24vdc iso plug - ACV11124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV11124-ND.
RELAY AUTO W/RES 12VDC ISO PLUG - ACV11212
Order 'relay auto w/res 12vdc iso plug - ACV11212' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV11212-ND.
RELAY AUTO W/RES 24VDC 280 PLUG - ACV12224
Order 'relay auto w/res 24vdc 280 plug - ACV12224' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV12224-ND.
RELAY AUTO W/DIO 24VDC ISO PLUG - ACV31124
Order 'relay auto w/dio 24vdc iso plug - ACV31124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV31124-ND.
RELAY AUTO W/RES 12VDC ISO PLUG - ACV31212
Order 'relay auto w/res 12vdc iso plug - ACV31212' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV31212-ND.
RELAY AUTO W/RES 24VDC 280 PLUG - ACV32224
Order 'relay auto w/res 24vdc 280 plug - ACV32224' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV32224-ND.
RELAY AUTO W/DIO 12VDC ISO PLUG - ACV11112
Order 'relay auto w/dio 12vdc iso plug - ACV11112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV11112-ND.
RELAY AUTO W/DIO 24VDC 280 PLUG - ACV12124
Order 'relay auto w/dio 24vdc 280 plug - ACV12124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV12124-ND.
RELAY AUTO W/RES 12VDC 280 PLUG - ACV12212
Order 'relay auto w/res 12vdc 280 plug - ACV12212' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV12212-ND.
RELAY AUTO W/RES 24VDC 280 PCB - ACV13224
Order 'relay auto w/res 24vdc 280 pcb - ACV13224' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV13224-ND.
RELAY AUTO W/DIO 12VDC ISO PLUG - ACV31112
Order 'relay auto w/dio 12vdc iso plug - ACV31112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV31112-ND.
RELAY AUTO W/DIO 24VDC 280 PLUG - ACV32124
Order 'relay auto w/dio 24vdc 280 plug - ACV32124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV32124-ND.
RELAY AUTO W/RES 12VDC 280 PLUG - ACV32212
Order 'relay auto w/res 12vdc 280 plug - ACV32212' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV32212-ND.
Send this link via E-Mail
Help With This Screen