Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 12VDC 24VDC ACV13024
RELAY AUTO 24VDC MICRO 280 PCB - ACV13024 - Relays
| Digi-Key Part Number | ACV13024-ND |
50 |
3.14000 |
Extended Price
157.00 |
| Manufacturer Part Number | ACV13024 | |||
| Description | RELAY AUTO 24VDC MICRO 280 PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACV13024 |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 20A @ 12VDC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | - |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACV13024 ACV13024 |
ACV13024 Specification Sheet
RELAY AUTO 24VDC MICRO 280 PCB - ACV13024 (ACV13024-ND) - Relays
Related parts Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 12VDC 24VDC ACV13024Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 12VDC 24VDC ACV13024
Order 'relay auto 24vdc micro 280 pcb - ACV13024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV13024-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 12VDC 24VDC ACV11024
Order 'relay auto 24vdc micro iso plug - ACV11024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV11024-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 8A @ 24VDC 24VDC CM1-P-24V
Order 'relay auto 24vdc sealed pcb - CM1-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1-P-24V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-24V
Order 'relay auto 24vdc std sealed qc - CB1A-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1827-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 24VDC 24VDC CB1-D-24V
Order 'relay auto 24vdc w/dio seal qc - CB1-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2160-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 1A @ 30VDC 24VDC HY1Z-24V
Order 'relay telcom 24vdc 1a 200mw pcb - HY1Z-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1798-5-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 12VDC 12VDC CP1-12V
Order 'relay auto spdt 20a 12vdc pcb - CP1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1939-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1AF-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1AF-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2175-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) Dual 10A @ 12VDC 12VDC CF2-12V
Order 'relay auto twin power 12vdc pcb - CF2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2182-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 5A @ 250VAC 24VDC NC2EBD-P-DC24V
Order 'relay pwr 5a 24vdc amb vert pcb - NC2EBD-P-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NC2EBD-P-DC24V-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 24VDC TXS2-24V
Order 'relay 1a 24vdc 70mw pcb - TXS2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2334-5-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-P-12V
Order 'relay auto 12vdc spdt pcb sealed - CB1-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1832-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1A-P-12V
Order 'relay auto 12vdc spst pcb - CB1A-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1834-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 12VDC 12VDC ACV12212
Order 'relay auto w/res 12vdc 280 plug - ACV12212' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV12212-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1A-D-P-12V
Order 'relay auto 12vdc w/dio seal pcb - CB1A-D-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2168-ND.
Options for Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 12VDC 24VDC ACV13024
Send this link via E-Mail
Help With This Screen
