RELAY AUTO W/DIO 24VDC 280 PLUG - ACV12124
| Digi-Key Part Number | ACV12124-ND |
50 |
3.30000 |
Extended Price
165.00 |
| Manufacturer Part Number | ACV12124 | |||
| Description | RELAY AUTO W/DIO 24VDC 280 PLUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACV12124 |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 20A @ 12VDC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | - |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACV12124 ACV12124 |
ACV12124 Specification Sheet
RELAY AUTO W/DIO 24VDC 280 PLUG - ACV12124 (ACV12124-ND)
Related parts :RELAY AUTO W/DIO 24VDC 280 PLUG - ACV12124
Order 'relay auto w/dio 24vdc 280 plug - ACV12124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV12124-ND.
RELAY AUTO W/DIO 24VDC 280 PLUG - ACV32124
Order 'relay auto w/dio 24vdc 280 plug - ACV32124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV32124-ND.
RELAY AUTO W/DIO 24VDC ISO PLUG - ACV11124
Order 'relay auto w/dio 24vdc iso plug - ACV11124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV11124-ND.
RELAY AUTO W/RES 24VDC 280 PLUG - ACV12224
Order 'relay auto w/res 24vdc 280 plug - ACV12224' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV12224-ND.
RELAY AUTO W/DIO 24VDC 280 PCB - ACV13124
Order 'relay auto w/dio 24vdc 280 pcb - ACV13124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV13124-ND.
RELAY AUTO W/DIO 24VDC ISO PLUG - ACV31124
Order 'relay auto w/dio 24vdc iso plug - ACV31124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV31124-ND.
RELAY AUTO W/RES 24VDC 280 PLUG - ACV32224
Order 'relay auto w/res 24vdc 280 plug - ACV32224' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV32224-ND.
RELAY AUTO W/DIO 24VDC 280 PCB - ACV33124
Order 'relay auto w/dio 24vdc 280 pcb - ACV33124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV33124-ND.
RELAY AUTO W/DIO 12VDC 280 PLUG - ACV12112
Order 'relay auto w/dio 12vdc 280 plug - ACV12112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV12112-ND.
RELAY AUTO W/RES 24VDC ISO PLUG - ACV31224
Order 'relay auto w/res 24vdc iso plug - ACV31224' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV31224-ND.
RELAY AUTO W/DIO 12VDC 280 PLUG - ACV32112
Order 'relay auto w/dio 12vdc 280 plug - ACV32112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV32112-ND.
RELAY AUTO W/RES 24VDC 280 PCB - ACV33224
Order 'relay auto w/res 24vdc 280 pcb - ACV33224' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV33224-ND.
RELAY AUTO W/DIO 12VDC ISO PLUG - ACV11112
Order 'relay auto w/dio 12vdc iso plug - ACV11112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV11112-ND.
RELAY AUTO W/RES 12VDC 280 PLUG - ACV12212
Order 'relay auto w/res 12vdc 280 plug - ACV12212' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV12212-ND.
RELAY AUTO W/DIO 12VDC 280 PCB - ACV13112
Order 'relay auto w/dio 12vdc 280 pcb - ACV13112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV13112-ND.
Send this link via E-Mail
Help With This Screen
