General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 240VAC 9400-04U1999
RELAY IND SPDT 8-12A 240VAC - 9400-04U1999 - Relays
| Digi-Key Part Number | 9400-04U1999-ND |
100 |
9.18000 |
Extended Price
918.00 |
| Manufacturer Part Number | 9400-04U1999 | |||
| Description | RELAY IND SPDT 8-12A 240VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 240VAC 9400-04U1999
| Technical/Catalog Information | 9400-04U1999 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPDT-DM/DB (1 Form Z) |
| Contact Rating @ Voltage | 18A @ 277VAC |
| Coil Voltage | 240VAC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 204 VAC |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9400 04U1999 940004U1999 |
9400-04U1999 Specification Sheet
RELAY IND SPDT 8-12A 240VAC - 9400-04U1999 (9400-04U1999-ND) - Relays
Related parts General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 240VAC 9400-04U1999General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 240VAC 9400-04U1999
Order 'relay ind spdt 8-12a 240vac - 9400-04U1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-04U1999-ND.
General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 24VAC 9400-03Q1999
Order 'relay ind spdt 8-12a 24vac - 9400-03Q1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-03Q1999-ND.
General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 120VAC 9400-03T1999
Order 'relay ind spdt 8-12a 120vac - 9400-03T1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-03T1999-ND.
General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 120VAC 9400-04T1999
Order 'relay ind spdt 8-12a 120vac - 9400-04T1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-04T1999-ND.
General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 24VAC 9400-14Q1999
Order 'relay ind spdt 8-12a 24vac - 9400-14Q1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-14Q1999-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 12A @ 240VAC 24VDC PT270024
Order 'relay mini 2p-co 12a 24vdc - PT270024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB717-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 12A @ 240VAC 115VAC PT270615
Order 'relay mini 2p-co 12a 115vac - PT270615' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB718-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 12A @ 240VAC 230VAC PT270730
Order 'relay mini 2p-co 12a 230vac - PT270730' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB719-ND.
General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 240VAC 9400-03U1999
Order 'relay pwr spdt 240vac - 9400-03U1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-03U1999-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 5A @ 120VAC 240VAC KA-5AY-240
Order 'relay gp spdt 5a 240vac - KA-5AY-240' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KA-5AY-240-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 30A @ 120VAC 240VAC KUHP-5A51-240
Order 'relay gp spdt 30a 240vac - KUHP-5A51-240' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUHP-5A51-240-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 30A @ 120VAC 240VAC KUHP-5AT1-240
Order 'relay gp spdt 30a 240vac - KUHP-5AT1-240' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUHP-5AT1-240-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 240VAC KUIP-5A55-240
Order 'relay gp spdt 10a 240vac - KUIP-5A55-240' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUIP-5A55-240-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 15A @ 277VAC 240VAC KUMP-5A5G-240
Order 'relay gp spdt 15a 240vac - KUMP-5A5G-240' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUMP-5A5G-240-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 5A @ 240VAC 240VAC KUP-5A51-240
Order 'relay gp spdt 5a 240vac - KUP-5A51-240' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUP-5A51-240-ND.
Options for General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 240VAC 9400-04U1999
Send this link via E-Mail
Help With This Screen
