RELAY IND SPDT 8-12A 120VAC - 9400-04T1999 - Relays
General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 120VAC 9400-04T1999
| Digi-Key Part Number | 9400-04T1999-ND |
100 |
8.50500 |
Extended Price
850.50 |
| Manufacturer Part Number | 9400-04T1999 | |||
| Description | RELAY IND SPDT 8-12A 120VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 120VAC 9400-04T1999
| Technical/Catalog Information | 9400-04T1999 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPDT-DM/DB (1 Form Z) |
| Contact Rating @ Voltage | 18A @ 277VAC |
| Coil Voltage | 120VAC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 102 VAC |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9400 04T1999 940004T1999 |
9400-04T1999 Specification Sheet
RELAY IND SPDT 8-12A 120VAC - 9400-04T1999 (9400-04T1999-ND) - Relays
Related parts General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 120VAC 9400-04T1999RELAY IND SPDT 8-12A 120VAC - 9400-04T1999
Order 'relay ind spdt 8-12a 120vac - 9400-04T1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-04T1999-ND.
RELAY IND SPDT 8-12A 120VAC - 9400-03T1999
Order 'relay ind spdt 8-12a 120vac - 9400-03T1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-03T1999-ND.
RELAY IND SPDT 8-12A 24VAC - 9400-03Q1999
Order 'relay ind spdt 8-12a 24vac - 9400-03Q1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-03Q1999-ND.
RELAY IND SPDT 8-12A 240VAC - 9400-04U1999
Order 'relay ind spdt 8-12a 240vac - 9400-04U1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-04U1999-ND.
RELAY IND SPDT 8-12A 24VAC - 9400-14Q1999
Order 'relay ind spdt 8-12a 24vac - 9400-14Q1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-14Q1999-ND.
RELAY PWR SPDT 12A 12VDC PCB - SRUDH-SH-112D1,000
Order 'relay pwr spdt 12a 12vdc pcb - SRUDH-SH-112D1,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1001-ND.
RELAY PWR SPDT 12A 24VDC PCB - SRUDH-SH-124D1,000
Order 'relay pwr spdt 12a 24vdc pcb - SRUDH-SH-124D1,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1002-ND.
RELAY PWR SPDT 12A 9VDC PCB - SRUDH-SS-109D1,000
Order 'relay pwr spdt 12a 9vdc pcb - SRUDH-SS-109D1,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SRUDH-SS-109D1,000-ND.
RELAY PWR SPDT 12A 12VDC PCB - SRUDH-SS-112D1,000
Order 'relay pwr spdt 12a 12vdc pcb - SRUDH-SS-112D1,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SRUDH-SS-112D1,000-ND.
RELAY PWR SPDT 12A 9VDC PCB - T7CS5D-09
Order 'relay pwr spdt 12a 9vdc pcb - T7CS5D-09' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T7CS5D-09-ND.
RELAY PWR SPDT 12A 48VDC PCB - T7CS5D-48
Order 'relay pwr spdt 12a 48vdc pcb - T7CS5D-48' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T7CS5D-48-ND.
RELAY PWR SPDT 12A 6VDC PCB - T7CV5D-06
Order 'relay pwr spdt 12a 6vdc pcb - T7CV5D-06' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T7CV5D-06-ND.
RELAY PWR SPDT 12A 48VDC PCB - T7CV5D-48
Order 'relay pwr spdt 12a 48vdc pcb - T7CV5D-48' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T7CV5D-48-ND.
RELAY PWR PC MNT SPDT 12A 5VDC - T7CV5D-05
Order 'relay pwr pc mnt spdt 12a 5vdc - T7CV5D-05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1003-ND.
RELAY PWR PC MNT SPDT 12A 24VDC - T7CV5D-24
Order 'relay pwr pc mnt spdt 12a 24vdc - T7CV5D-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1004-ND.
Options for General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 120VAC 9400-04T1999
Send this link via E-Mail
Help With This Screen
