General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 24VAC 9400-03Q1999
RELAY IND SPDT 8-12A 24VAC - 9400-03Q1999 - Relays
| Digi-Key Part Number | 9400-03Q1999-ND |
100 |
8.31000 |
Extended Price
831.00 |
| Manufacturer Part Number | 9400-03Q1999 | |||
| Description | RELAY IND SPDT 8-12A 24VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 24VAC 9400-03Q1999
| Technical/Catalog Information | 9400-03Q1999 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPDT-DM/DB (1 Form Z) |
| Contact Rating @ Voltage | 18A @ 277VAC |
| Coil Voltage | 24VAC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 20.4 VAC |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9400 03Q1999 940003Q1999 |
9400-03Q1999 Specification Sheet
RELAY IND SPDT 8-12A 24VAC - 9400-03Q1999 (9400-03Q1999-ND) - Relays
Related parts General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 24VAC 9400-03Q1999General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 24VAC 9400-03Q1999
Order 'relay ind spdt 8-12a 24vac - 9400-03Q1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-03Q1999-ND.
General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 24VAC 9400-14Q1999
Order 'relay ind spdt 8-12a 24vac - 9400-14Q1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-14Q1999-ND.
General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 120VAC 9400-03T1999
Order 'relay ind spdt 8-12a 120vac - 9400-03T1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-03T1999-ND.
General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 120VAC 9400-04T1999
Order 'relay ind spdt 8-12a 120vac - 9400-04T1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-04T1999-ND.
General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 240VAC 9400-04U1999
Order 'relay ind spdt 8-12a 240vac - 9400-04U1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9400-04U1999-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 12A @ 250VAC 24VAC RTB14524
Order 'relay pwr spdt 12a 24vac pcb - RTB14524' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB976-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 12A @ 250VAC 24VAC RT114524
Order 'relay pwr spdt 12a 24vac pcb - RT114524' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1235-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 24VAC KRPA-5AG-24
Order 'relay pwr spdt 10a 24vac - KRPA-5AG-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KRPA-5AG-24-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 24VAC KA-5AG-24
Order 'relay gp spdt 10a 24vac - KA-5AG-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KA-5AG-24-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 30A @ 120VAC 24VAC KUHP-5A51-24
Order 'relay pwr spdt 30a 24vac .250"qc - KUHP-5A51-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUHP-5A51-24-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 24VAC KUP-5A15-24
Order 'relay gp spdt 10a 24vac - KUP-5A15-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUP-5A15-24-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 24VAC KUP-5A55-24
Order 'relay gp spdt 10a 24vac - KUP-5A55-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUP-5A55-24-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 24VAC KUP-5AT5-24
Order 'relay gp spdt 10a 24vac - KUP-5AT5-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUP-5AT5-24-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 12A @ 120VAC 12VDC SRUDH-SH-112D1,000
Order 'relay pwr spdt 12a 12vdc pcb - SRUDH-SH-112D1,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1001-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 12A @ 120VAC 24VDC SRUDH-SH-124D1,000
Order 'relay pwr spdt 12a 24vdc pcb - SRUDH-SH-124D1,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1002-ND.
Options for General Purpose Tyco Electronics Power Relay SPDT-DM/DB (1 Form Z) 18A @ 277VAC 24VAC 9400-03Q1999
Send this link via E-Mail
Help With This Screen
